Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
442,905 In Stock | 1 : $0.27000 Cut Tape (CT) 10,000 : $0.03881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 150°C (Max) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
2,075,831 In Stock | 1 : $0.27000 Cut Tape (CT) 3,000 : $0.04949 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 150°C (Max) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
1,594,367 In Stock | 1 : $0.27000 Cut Tape (CT) 3,000 : $0.04949 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 150°C (Max) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
552,057 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.16182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 Pair Series Connection | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 2 µA @ 25 V | 125°C (Max) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
160,545 In Stock | 1 : $0.27000 Cut Tape (CT) 10,000 : $0.03881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 150°C (Max) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
97,917 In Stock | 1 : $0.27000 Cut Tape (CT) 10,000 : $0.03881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 150°C (Max) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
377,498 In Stock | 1 : $0.27000 Cut Tape (CT) 3,000 : $0.04949 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 150°C (Max) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
658,312 In Stock | 1 : $0.27000 Cut Tape (CT) 3,000 : $0.04722 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 150°C (Max) | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
142,887 In Stock | 1 : $0.27000 Cut Tape (CT) 3,000 : $0.04722 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 150°C (Max) | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
47,279 In Stock | 1 : $0.27000 Cut Tape (CT) 3,000 : $0.04722 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 150°C (Max) | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
69,783 In Stock | 1 : $0.52000 Cut Tape (CT) 10,000 : $0.06674 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 2 µA @ 25 V | 150°C (Max) | Surface Mount | SC-101, SOT-883 | SOT-883 | |||
50,667 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.16182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 Pair Series Connection | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 2 µA @ 25 V | 125°C (Max) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
19,900 In Stock | 1 : $0.27000 Cut Tape (CT) 10,000 : $0.03704 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 150°C (Max) | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
10,000 In Stock | 1 : $0.27000 Cut Tape (CT) 10,000 : $0.03704 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 150°C (Max) | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
39,000 In Stock | 3,000 : $0.04722 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1 Pair Common Cathode | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
39,000 In Stock | 3,000 : $0.04722 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1 Pair Series Connection | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
24,000 In Stock | 3,000 : $0.04722 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1 Pair Common Anode | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
3,395 In Stock | 1 : $0.27000 Cut Tape (CT) 3,000 : $0.04949 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 150°C | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
9,950 In Stock | 1 : $0.27000 Cut Tape (CT) 10,000 : $0.03881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 150°C | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
9,280 In Stock | 1 : $0.27000 Cut Tape (CT) 10,000 : $0.03740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 150°C (Max) | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock | 1 : $0.66000 Cut Tape (CT) 4,000 : $0.14667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 3 Independent | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 2 µA @ 25 V | -65°C ~ 125°C | Surface Mount | SOT-563, SOT-666 | SOT-666 | ||
254 In Stock | 1 : $0.66000 Cut Tape (CT) 4,000 : $0.14667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 2 Pair Common Cathode | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 2 µA @ 25 V | 125°C (Max) | Surface Mount | SOT-563, SOT-666 | SOT-666 | ||
0 In Stock Check Lead Time | 40,000 : $0.03333 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1 Pair Common Anode | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
0 In Stock Check Lead Time | 40,000 : $0.03333 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1 Pair Series Connection | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
0 In Stock Check Lead Time | 40,000 : $0.03333 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1 Pair Common Cathode | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB |