Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Slotted/Unslotted
Size
Length
Thickness
Material
Plating
PFP50N, 100N
DIN RAIL 35X7.3MM SLOTTED 19.7"
$13.72000
412 - Immediate
795 - Factory
Omron Automation and SafetyOmron Automation and Safety
1
Z841-ND
-
Bulk
ActiveTop HatSlotted1.378" W x 0.287" H (35.00mm x 7.30mm)19.685" (500.00mm)0.039" (1.00mm)Aluminum-
PFP50N, 100N
DIN RAIL 35MMX7.3MM SLOTTED 1M
$16.85000
240 - Immediate
6,678 - Factory
Omron Automation and SafetyOmron Automation and Safety
1
Z840-ND
-
Bulk
ActiveTop HatSlotted1.378" W x 0.287" H (35.00mm x 7.30mm)39.370" (1000.00mm)0.039" (1.00mm)Aluminum-
PFP-100N2
DIN RAIL 35X16MM SLOTTED ALUM 1M
$32.39000
36 - Immediate
1,512 - Factory
Omron Automation and SafetyOmron Automation and Safety
1
Z2611-ND
-
Tray
ActiveTop HatSlotted1.378" W x 0.630" H (35.00mm x 16.00mm)39.370" (1000.00mm)0.059" (1.50mm)Aluminum-
Showing
1 - 3
of 3

DIN Rail Channel


A DIN rail is a bracket of a standard type widely used for convenient mounting of circuit breakers and industrial control devices inside equipment racks and control panel enclosures. The term 'DIN' is derived from the original specifications published by Deutsches Institut für Normung (DIN) in Germany. Aluminum, copper, steel, plastic, and stainless steel DIN rails come in slotted or unslotted, top hat (O), C, and G section profiles.