Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,069 In Stock 156,450 Factory | 1 : $1.95000 Box | Box | Active | Feed Through | - | 2 | 1 | 5.2mm | Screw | 24 A | 1000V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Gray | - | |||
1,617 In Stock | 1 : $4.28000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 6.2mm | Screw | 32 A | 500V | 30 A | 150V | 10-26 AWG | 0.14-6mm² | - | Gray | - | |||
6,913 In Stock 8,800 Factory | 1 : $4.91000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Red | - | |||
200 In Stock | 1 : $3.37000 Box | Box | Active | Feed Through | - | 2 | 1 | 8.0mm | Screw | 41 A | 1000V | 50 A | 600V | 8-22 AWG | 0.2-10mm² | - | Beige | - | |||
48 In Stock | 1 : $14.26000 Bulk | - | Bulk | Active | Ground, Earth | - | 2 | 1 | 5.0mm | Push In, Spring | - | - | - | - | 12-28 AWG | 0.08-2.5mm² | - | Green, Yellow | - |