Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
28 SOIC
AD9762ARZ
IC DAC 12BIT A-OUT 28SOIC
Analog Devices Inc.
964
In Stock
1 : $33.97000
Tube
Tube
Active12135ns (Typ)Current - UnbufferedYesParallelExternal, Internal2.7V ~ 5.5V2.7V ~ 5.5V±1, ±0.75Current Source-40°C ~ 85°C28-SOIC (0.295", 7.50mm Width)28-SOICSurface Mount
10-WSON
DAC7562SDSCR
IC DAC 12BIT V-OUT 10WSON
Texas Instruments
0
In Stock
1 : $10.11000
Cut Tape (CT)
3,000 : $6.01583
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12210µs (Typ)Voltage - BufferedNoSPI, DSPExternal, Internal2.7V ~ 5.5V2.7V ~ 5.5V±0.3, ±0.05String DAC-40°C ~ 125°C10-WFDFN Exposed Pad10-WSON (3x3)Surface Mount
Showing
1 - 2
of 2

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.