Digital Isolators

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Inputs - Side 1/Side 2
1/12/0
Common Mode Transient Immunity (Min)
20kV/µs35kV/µs
Data Rate
1Mbps150Mbps
Propagation Delay tpLH / tpHL (Max)
11ns, 11ns13ns, 13ns35ns, 35ns
Pulse Width Distortion (Max)
3ns4.5ns25ns
Rise / Fall Time (Typ)
2ns, 2ns2.5ns, 2.5ns
Voltage - Supply
2.5V ~ 5.5V2.7V ~ 5.5V
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
SI8620BB-B-ISR
DGTL ISO 2500VRMS 2CH GP 8SOIC
Skyworks Solutions Inc.
47,068
In Stock
1 : $3.43000
Cut Tape (CT)
2,500 : $1.57238
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCapacitive CouplingGeneral PurposeNo22/0Unidirectional2500Vrms35kV/µs150Mbps13ns, 13ns4.5ns2.5ns, 2.5ns2.5V ~ 5.5V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8 SOIC
SI8422AB-D-IS
DGTL ISO 2500VRMS 2CH GP 8SOIC
Skyworks Solutions Inc.
33,311
In Stock
1 : $3.98000
Tube
-
Tube
ActiveCapacitive CouplingGeneral PurposeNo21/1Unidirectional2500Vrms20kV/µs1Mbps35ns, 35ns25ns2ns, 2ns2.7V ~ 5.5V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8 SOIC
SI8422AB-D-ISR
DGTL ISO 2500VRMS 2CH GP 8SOIC
Skyworks Solutions Inc.
11,958
In Stock
1 : $3.98000
Cut Tape (CT)
2,500 : $1.82396
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCapacitive CouplingGeneral PurposeNo21/1Unidirectional2500Vrms20kV/µs1Mbps35ns, 35ns25ns2ns, 2ns2.7V ~ 5.5V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8 SOIC
SI8422BB-D-IS
DGTL ISO 2500VRMS 2CH GP 8SOIC
Skyworks Solutions Inc.
4,050
In Stock
1 : $5.15000
Tube
-
Tube
ActiveCapacitive CouplingGeneral PurposeNo21/1Unidirectional2500Vrms20kV/µs150Mbps11ns, 11ns3ns2ns, 2ns2.7V ~ 5.5V-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Showing
of 4

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.