Digital Isolators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,378 In Stock | 1 : $2.27000 Cut Tape (CT) 3,000 : $1.11016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | CAN, RS232, RS485, SPI | No | 2 | 1/1 | Unidirectional | 3000Vrms | 100kV/µs | 50Mbps | 18ns, 18ns | 7ns | 2.6ns, 2.6ns | 1.71V ~ 1.89V, 2.25V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
3,863 In Stock | 1 : $7.90000 Cut Tape (CT) 2,000 : $4.39982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | I2C | No | 2 | 2/2 | Bidirectional | 5000Vrms | 50kV/µs | - | 70ns, 88ns | 45ns | 24ns, 16ns | 3V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
1,802 In Stock | 1 : $4.08000 Cut Tape (CT) 2,000 : $1.60279 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | CAN, RS232, RS485, SPI | No | 4 | 3/1 | Unidirectional | 5000Vrms | 100kV/µs | 50Mbps | 18ns, 18ns | 7ns | 4.5ns, 4.5ns (Max) | 1.71V ~ 1.89V, 2.25V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
8,828 In Stock | 1 : $5.19000 Cut Tape (CT) 2,000 : $2.52584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | CAN, RS232, RS485, SPI | No | 6 | 3/3 | Unidirectional | 5000Vrms | 50kV/µs | 50Mbps | 18ns, 18ns | 7ns | 4.5ns, 4.5ns (Max) | 1.71V ~ 1.89V, 2.25V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
596 In Stock | 1 : $5.80000 Tube | Tube | Active | Magnetic Coupling | General Purpose | No | 2 | 1/1 | Unidirectional | 3000Vrms | 75kV/µs | 150Mbps | 13ns, 13ns | 3ns | 2.5ns, 2.5ns | 1.7V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
459 In Stock | 1 : $5.80000 Tube | Tube | Active | Magnetic Coupling | General Purpose | No | 2 | 2/0 | Unidirectional | 3000Vrms | 75kV/µs | 150Mbps | 13ns, 13ns | 3ns | 2.5ns, 2.5ns | 1.7V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
462 In Stock | 1 : $8.69000 Tube | Tube | Active | Magnetic Coupling | General Purpose | No | 4 | 3/1 | Unidirectional | 3000Vrms | 75kV/µs | 150Mbps | 13ns, 13ns | 3ns | 2.5ns, 2.5ns | 1.7V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | |||
4,785 In Stock | 1 : $14.65000 Cut Tape (CT) 2,000 : $7.99849 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 4 | 3/1 | Unidirectional | 5700Vrms | 100kV/µs | 100Mbps | 16ns, 16ns | 4.1ns | 1.7ns, 1.9ns | 2.25V ~ 5.5V | - | - | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
2,521 In Stock | 1 : $13.18000 Tube | Tube | Active | Magnetic Coupling | SPI | No | 7 | 5/2 | Unidirectional | 3750Vrms | 25kV/µs | 34Mbps | 14ns, 14ns | 2ns | 2.5ns, 2.5ns | 3V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | |||
1,027 In Stock | 1 : $8.69000 Cut Tape (CT) 1,000 : $3.18248 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | CAN, RS485, SPI | Yes | 4 | 4/0 | Unidirectional | 10000Vrms | 100kV/µs | 150Mbps | 10ns, 10ns | 3ns | 2.5ns, 2.5ns | 2.25V ~ 5.5V | Automotive | AEC-Q101 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
51 In Stock | 1 : $46.49000 Tray | - | Tray | Active | Magnetic Coupling | LVDS | No | 2 | 1/1 | Unidirectional | 3750Vrms | 35kV/µs | 2.5Gbps | 2.8ns, 2.8ns | - | 180ps, 180ps (Max) | 1.7V ~ 1.9V, 3V ~ 3.6V | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.630", 16.00mm Width) | 16-SOIC-IC | ||
0 In Stock Check Lead Time | 1 : $17.08000 Cut Tape (CT) 850 : $10.42796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | RS422, RS485 | Yes | 4 | 2/2 | Unidirectional | 5000Vrms | 100kV/µs (Typ) | 500kbps | 610ns, 610ns | 40ns | 4ns, 4ns (Max) | 1.71V ~ 1.89V, 2.25V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
1 In Stock | 1 : $8.69000 Cut Tape (CT) 1,000 : $3.18248 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | CAN, RS485, SPI | No | 4 | 2/2 | Unidirectional | 10000Vrms | 100kV/µs | 150Mbps | 10ns, 10ns | 3ns | 2.5ns, 2.5ns | 2.25V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |