6-SOIC (0.295", 7.50mm Width) Digital Isolators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,620 In Stock | 1 : $5.71000 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | No | 1 | 1/0 | Unidirectional | 5000Vrms | 35kV/µs | 15Mbps | 60ns, 60ns | 20ns | 15ns, 5ns | 3V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SDIP Gull Wing | ||
3,981 In Stock | 1 : $6.59000 Cut Tape (CT) 1,000 : $2.21903 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 1 | 1/0 | Unidirectional | 5000Vrms | 20kV/µs | 15Mbps | 60ns, 60ns | 20ns | 15ns, 5ns | 3V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SDIP Gull Wing | ||
3,673 In Stock | 1 : $6.64000 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | No | 1 | 1/0 | Unidirectional | 5000Vrms | 20kV/µs | 15Mbps | 60ns, 60ns | 20ns | 15ns, 5ns | 3V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SDIP Gull Wing | ||
930 In Stock | 1 : $7.14000 Cut Tape (CT) 1,000 : $2.67549 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 1 | 1/0 | Unidirectional | 5000Vrms | 35kV/µs | 15Mbps | 50ns, 50ns | 25ns | 2.5ns, 2.5ns | 2.5V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SDIP Gull Wing | ||
10,984 In Stock | 1 : $3.22000 Cut Tape (CT) 1,000 : $2.00481 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 1 | 1/0 | Unidirectional | 5000Vrms | 20kV/µs | 1Mbps | 60ns, 60ns | 20ns | 15ns, 5ns | 3V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SDIP Gull Wing | ||
3,829 In Stock | 1 : $4.86000 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | No | 1 | 1/0 | Unidirectional | 5000Vrms | 20kV/µs | 1Mbps | 60ns, 60ns | 20ns | 15ns, 5ns | 3V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SDIP Gull Wing | ||
15 In Stock | 1 : $7.14000 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | No | 1 | 1/0 | Unidirectional | 5000Vrms | 35kV/µs | 15Mbps | 50ns, 50ns | 25ns | 2.5ns, 2.5ns | 2.5V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SDIP Gull Wing | ||
0 In Stock Check Lead Time | 100 : $3.43270 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | No | 1 | 1/0 | Unidirectional | 5000Vrms | 35kV/µs | 15Mbps | 50ns, 50ns | 25ns | 2.5ns, 2.5ns | 2.5V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SDIP Gull Wing | ||
0 In Stock Check Lead Time | 1,000 : $2.70125 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Capacitive Coupling | General Purpose | No | 1 | 1/0 | Unidirectional | 5000Vrms | 35kV/µs | 15Mbps | 60ns, 60ns | 20ns | 15ns, 5ns | 3V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SDIP Gull Wing | ||
0 In Stock Check Lead Time | 1,000 : $2.70125 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Capacitive Coupling | General Purpose | No | 1 | 1/0 | Unidirectional | 5000Vrms | 35kV/µs | 15Mbps | 50ns, 50ns | 25ns | 2.5ns, 2.5ns | 2.5V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SDIP Gull Wing | ||
0 In Stock Check Lead Time | 1,000 : $2.72414 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Capacitive Coupling | General Purpose | Yes | 1 | 1/0 | Unidirectional | 5000Vrms | 20kV/µs | 1Mbps | 60ns, 60ns | 20ns | 15ns, 5ns | 3V ~ 30V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SDIP Gull Wing | ||
0 In Stock Check Lead Time | 100 : $3.79430 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | Yes | 1 | 1/0 | Unidirectional | 5000Vrms | 20kV/µs | 1Mbps | 60ns, 60ns | 20ns | 15ns, 5ns | 3V ~ 30V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SDIP Gull Wing |