DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
180 In Stock | 1 : $2.34000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 84mA | 1 W | 1.5 kV | ITE (Commercial) | - | -25°C ~ 71°C | 60% | - | - | Through Hole | 16-DIP Module, 8 Leads | 0.89" L x 0.39" W x 0.33" H (22.6mm x 9.9mm x 8.4mm) | - | - | - | - | |||
148 In Stock | 1 : $2.34000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 9V | - | - | - | 100mA | 900 mW | 1.5 kV | ITE (Commercial) | - | -25°C ~ 71°C | 61% | - | - | Through Hole | 16-DIP Module, 8 Leads | 0.89" L x 0.39" W x 0.33" H (22.6mm x 9.9mm x 8.4mm) | - | - | - | - | |||
146 In Stock | 1 : $2.34000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 9V | - | - | - | 100mA | 900 mW | 1.5 kV | ITE (Commercial) | - | -25°C ~ 71°C | 59% | - | - | Through Hole | 16-DIP Module, 8 Leads | 0.89" L x 0.39" W x 0.33" H (22.6mm x 9.9mm x 8.4mm) | - | - | - | - | |||
126 In Stock | 1 : $2.34000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 15V | - | - | - | 67mA | 1 W | 1.5 kV | ITE (Commercial) | - | -25°C ~ 71°C | 60% | - | - | Through Hole | 16-DIP Module, 8 Leads | 0.89" L x 0.39" W x 0.33" H (22.6mm x 9.9mm x 8.4mm) | - | - | - | - | |||
125 In Stock | 1 : $2.34000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 9V | - | - | - | 100mA | 900 mW | 1.5 kV | ITE (Commercial) | - | -25°C ~ 71°C | 61% | - | - | Through Hole | 16-DIP Module, 8 Leads | 0.89" L x 0.39" W x 0.33" H (22.6mm x 9.9mm x 8.4mm) | - | - | - | - | |||
117 In Stock | 1 : $2.34000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 12V | - | - | - | 84mA | 1 W | 1.5 kV | ITE (Commercial) | - | -25°C ~ 71°C | 60% | - | - | Through Hole | 16-DIP Module, 8 Leads | 0.89" L x 0.39" W x 0.33" H (22.6mm x 9.9mm x 8.4mm) | - | - | - | - | |||
116 In Stock | 1 : $2.34000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 67mA | 1 W | 1.5 kV | ITE (Commercial) | - | -25°C ~ 71°C | 58% | - | - | Through Hole | 16-DIP Module, 8 Leads | 0.89" L x 0.39" W x 0.33" H (22.6mm x 9.9mm x 8.4mm) | - | - | - | - | |||
116 In Stock | 1 : $2.34000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | - | 67mA | 1 W | 1.5 kV | ITE (Commercial) | - | -25°C ~ 71°C | 60% | - | - | Through Hole | 16-DIP Module, 8 Leads | 0.89" L x 0.39" W x 0.33" H (22.6mm x 9.9mm x 8.4mm) | - | - | - | - | |||
97 In Stock | 1 : $2.34000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 84mA | 1 W | 1.5 kV | ITE (Commercial) | - | -25°C ~ 71°C | 58% | - | - | Through Hole | 16-DIP Module, 8 Leads | 0.89" L x 0.39" W x 0.33" H (22.6mm x 9.9mm x 8.4mm) | - | - | - | - | |||
62 In Stock | 1 : $2.34000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | - | -25°C ~ 71°C | 63% | - | - | Through Hole | 16-DIP Module, 8 Leads | 0.89" L x 0.39" W x 0.33" H (22.6mm x 9.9mm x 8.4mm) | - | - | - | - | |||
9 In Stock | 1 : $2.34000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | - | -25°C ~ 71°C | 62% | - | - | Through Hole | 16-DIP Module, 8 Leads | 0.89" L x 0.39" W x 0.33" H (22.6mm x 9.9mm x 8.4mm) | - | - | - | - | |||
858 In Stock | 1 : $2.49000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 115°C (With Derating) | 67% | - | - | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | - | cURus | 62368-1 | |||
14,483 In Stock | 1 : $2.84000 Tube | Tube | Active | Isolated Module | 1 | - | 5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79 ~ 84% | - | - | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
284 In Stock | 1 : $2.87000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 115°C (With Derating) | 67% | - | - | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | cURus | 62368-1 | |||
643 In Stock | 1 : $2.91000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1500 V | ITE (Commercial) | - | -40°C ~ 105°C | 87% | - | - | Through Hole | 4-SIP Module, 4 Leads | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | 4-SIP | - | CE | 62368-1 | |||
407 In Stock | 1 : $2.91000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 84mA | 1 W | 1500 V | ITE (Commercial) | - | -40°C ~ 105°C | 90% | - | - | Through Hole | 4-SIP Module, 4 Leads | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | 4-SIP | - | CE | 62368-1 | |||
42 In Stock | 1 : $2.91000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 200mA | 1 W | 1500 V | ITE (Commercial) | - | -40°C ~ 105°C | 87% | - | - | Through Hole | 4-SIP Module, 4 Leads | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | 4-SIP | - | CE | 62368-1 | |||
3 In Stock | 1 : $2.91000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 200mA | 1 W | 1500 V | ITE (Commercial) | - | -40°C ~ 105°C | 88% | - | - | Through Hole | 4-SIP Module, 4 Leads | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | 4-SIP | - | CE | 62368-1 | |||
3 In Stock | 1 : $2.91000 Tube | Tube | Active | Isolated Module | 1 | 13.5V | 16.5V | 5V | - | - | - | 200mA | 1 W | 1500 V | ITE (Commercial) | - | -40°C ~ 105°C | 85% | - | - | Through Hole | 4-SIP Module, 4 Leads | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | 4-SIP | - | CE | 62368-1 | |||
3 In Stock | 1 : $2.91000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 84mA | 1 W | 1500 V | ITE (Commercial) | - | -40°C ~ 105°C | 88% | - | - | Through Hole | 4-SIP Module, 4 Leads | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | 4-SIP | - | CE | 62368-1 | |||
3 In Stock | 1 : $2.91000 Tube | Tube | Active | Isolated Module | 1 | 2.97V | 3.63V | 5V | - | - | - | 200mA | 1 W | 1500 V | ITE (Commercial) | - | -40°C ~ 105°C | 83% | - | - | Through Hole | 4-SIP Module, 4 Leads | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | 4-SIP | - | CE | 62368-1 | |||
3 In Stock | 1 : $2.91000 Tube | Tube | Active | Isolated Module | 1 | 13.5V | 16.5V | 15V | - | - | - | 67mA | 1 W | 1500 V | ITE (Commercial) | - | -40°C ~ 105°C | 89% | - | - | Through Hole | 4-SIP Module, 4 Leads | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | 4-SIP | - | CE | 62368-1 | |||
3 In Stock | 1 : $2.91000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V | - | - | - | 303mA | 1 W | 1500 V | ITE (Commercial) | - | -40°C ~ 105°C | 80% | - | - | Through Hole | 4-SIP Module, 4 Leads | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | 4-SIP | - | CE | 62368-1 | |||
3 In Stock | 1 : $2.91000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 24V | - | - | - | 42mA | 1 W | 1500 V | ITE (Commercial) | - | -40°C ~ 105°C | 89% | - | - | Through Hole | 4-SIP Module, 4 Leads | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | 4-SIP | - | CE | 62368-1 | |||
3 In Stock | 1 : $2.91000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 12V | - | - | - | 84mA | 1 W | 1500 V | ITE (Commercial) | - | -40°C ~ 105°C | 88% | - | - | Through Hole | 4-SIP Module, 4 Leads | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | 4-SIP | - | CE | 62368-1 |