DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $562.27000 Bulk | Bulk | Active | Isolated Module | 1 | 100V | 200V | 10V | - | - | 20A | 200 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -10°C ~ 85°C | 88% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $1,334.97000 Bulk | Bulk | Active | Isolated Module | 1 | 100V | 200V | 10V | - | - | 20A | 200 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -40°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |||
0 In Stock | Active | Bulk | Active | Isolated Module | 1 | 100V | 200V | 10V | - | - | 20A | 200 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -25°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |||
0 In Stock | Active | Bulk | Active | Isolated Module | 1 | 100V | 200V | 10V | - | - | 20A | 200 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -25°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 1.07" H (116.8mm x 61.0mm x 27.1mm) | |||
0 In Stock | Active | Bulk | Active | Isolated Module | 1 | 100V | 200V | 10V | - | - | 20A | 200 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -25°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 1.86" W x 0.79" H (116.8mm x 47.2mm x 20.1mm) | |||
0 In Stock | Active | Bulk | Active | Isolated Module | 1 | 100V | 200V | 10V | - | - | 20A | 200 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -25°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 1.86" W x 1.05" H (116.8mm x 47.2mm x 26.7mm) | |||
0 In Stock | Active | Bulk | Active | Isolated Module | 1 | 100V | 200V | 10V | - | - | 20A | 200 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -25°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 1.86" W x 0.79" H (116.8mm x 47.2mm x 20.1mm) | |||
0 In Stock | Active | Bulk | Active | Isolated Module | 1 | 100V | 200V | 10V | - | - | 20A | 200 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -25°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 1.86" W x 1.05" H (116.8mm x 47.2mm x 26.7mm) | |||
0 In Stock | Active | Bulk | Active | Isolated Module | 1 | 100V | 200V | 10V | - | - | 20A | 200 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -25°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 1.80" W x 0.52" H (116.8mm x 45.7mm x 13.2mm) | |||
0 In Stock | Active | Bulk | Active | Isolated Module | 1 | 100V | 200V | 10V | - | - | 15A | 150 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -25°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |||
0 In Stock | Active | Bulk | Active | Isolated Module | 1 | 100V | 200V | 10V | - | - | 15A | 150 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -25°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 1.07" H (116.8mm x 61.0mm x 27.1mm) | |||
0 In Stock | Active | Bulk | Active | Isolated Module | 1 | 100V | 200V | 10V | - | - | 15A | 150 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -25°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 1.86" W x 0.79" H (116.8mm x 47.2mm x 20.1mm) | |||
0 In Stock | Active | Bulk | Active | Isolated Module | 1 | 100V | 200V | 10V | - | - | 15A | 150 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -25°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 1.86" W x 1.05" H (116.8mm x 47.2mm x 26.7mm) | |||
0 In Stock | Active | Bulk | Active | Isolated Module | 1 | 100V | 200V | 10V | - | - | 15A | 150 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -25°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 1.86" W x 1.05" H (116.8mm x 47.2mm x 26.7mm) | |||
0 In Stock | Active | Bulk | Active | Isolated Module | 1 | 100V | 200V | 10V | - | - | 15A | 150 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -25°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 1.80" W x 0.52" H (116.8mm x 45.7mm x 13.2mm) | |||
0 In Stock | Active | Bulk | Active | Isolated Module | 1 | 100V | 200V | 10V | - | - | 10A | 100 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -25°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 1.07" H (116.8mm x 61.0mm x 27.1mm) | |||
0 In Stock | Active | Bulk | Active | Isolated Module | 1 | 100V | 200V | 10V | - | - | 10A | 100 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -25°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 1.86" W x 0.79" H (116.8mm x 47.2mm x 20.1mm) | |||
0 In Stock | Active | Bulk | Active | Isolated Module | 1 | 100V | 200V | 10V | - | - | 10A | 100 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -25°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 1.86" W x 0.79" H (116.8mm x 47.2mm x 20.1mm) | |||
0 In Stock | Active | Bulk | Active | Isolated Module | 1 | 100V | 200V | 10V | - | - | 10A | 100 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -25°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 1.86" W x 1.05" H (116.8mm x 47.2mm x 26.7mm) | |||
0 In Stock | Active | Bulk | Active | Isolated Module | 1 | 100V | 200V | 10V | - | - | 10A | 100 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -25°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 1.80" W x 0.52" H (116.8mm x 45.7mm x 13.2mm) | |||
0 In Stock | Active | Bulk | Active | Isolated Module | 1 | 100V | 200V | 10V | - | - | 7.5A | 75 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -25°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |||
0 In Stock | Active | Bulk | Active | Isolated Module | 1 | 100V | 200V | 10V | - | - | 7.5A | 75 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -25°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 1.07" H (116.8mm x 61.0mm x 27.1mm) | |||
0 In Stock | Active | Bulk | Active | Isolated Module | 1 | 100V | 200V | 10V | - | - | 7.5A | 75 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -25°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 1.86" W x 0.79" H (116.8mm x 47.2mm x 20.1mm) | |||
0 In Stock | Active | Bulk | Active | Isolated Module | 1 | 100V | 200V | 10V | - | - | 7.5A | 75 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -25°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 1.86" W x 1.05" H (116.8mm x 47.2mm x 26.7mm) | |||
0 In Stock | Active | Bulk | Active | Isolated Module | 1 | 100V | 200V | 10V | - | - | 7.5A | 75 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP | -25°C ~ 85°C | 90% | Through Hole | Full Brick | 4.60" L x 1.86" W x 1.05" H (116.8mm x 47.2mm x 26.7mm) |