DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,811 In Stock | 1 : $3.96000 Cut Tape (CT) 3,000 : $1.95689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.25V | 5.5V | 0.5 ~ 4.5V | - | - | - | 1A | 5 W | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 9-PowerFQFN Module | 0.12" L x 0.12" W x 0.08" H (3.0mm x 3.0mm x 2.0mm) | 9-QFN-FCMOD (3x3) | - | - | - | |||
2,314 In Stock | 1 : $4.36000 Cut Tape (CT) 3,000 : $2.16924 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.25V | 5.5V | 0.5 ~ 4.5V | - | - | - | 2A | 9 W | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 9-PowerFQFN Module | 0.12" L x 0.12" W x 0.08" H (3.0mm x 3.0mm x 2.0mm) | 9-QFN-FCMOD (3x3) | - | - | - | |||
2,659 In Stock | 1 : $9.55000 Cut Tape (CT) 3,000 : $5.36515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 18V | 0.5 ~ 1.8V | - | - | - | 8A | 14 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | - | Surface Mount | 15-PowerLFQFN Module | 0.14" L x 0.14" W x 0.06" H (3.5mm x 3.5mm x 1.6mm) | 15-uSIP (3.5x3.5) | Enable, Active Low | - | - | |||
1,072 In Stock | 1 : $17.76000 Cut Tape (CT) 500 : $11.07752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 8V | 14V | 0.55 ~ 1.35V | - | - | - | 10A | - | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 86.5% | Surface Mount | 20-QFN Exposed Pad Module | 0.59" L x 0.35" W x 0.09" H (15.0mm x 9.0mm x 2.3mm) | 20-QFM (9x15) | - | - | - | |||
235 In Stock | 1 : $27.24000 Cut Tape (CT) 250 : $17.96172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 8V | 14V | 0.55 ~ 1.35V | - | - | - | 10A | - | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 86.5% | Surface Mount | 20-QFN Exposed Pad Module | 0.59" L x 0.35" W x 0.09" H (15.0mm x 9.0mm x 2.3mm) | 20-QFM (9x15) | - | - | - | |||
244 In Stock | 1 : $27.24000 Cut Tape (CT) 250 : $17.96172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 8V | 14V | 1.2 ~ 2.05V | - | - | - | 10A | - | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 89% | Surface Mount | 20-QFN Exposed Pad Module | 0.59" L x 0.35" W x 0.09" H (15.0mm x 9.0mm x 2.3mm) | 20-QFM (9x15) | - | - | - | |||
2,975 In Stock | 1 : $8.73000 Cut Tape (CT) 3,000 : $4.51579 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 18V | 0.5 ~ 5.5V | - | - | - | 3A | 17 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | - | Surface Mount | 15-PowerLFQFN Module | 0.14" L x 0.14" W x 0.06" H (3.5mm x 3.5mm x 1.6mm) | 15-uSIP (3.5x3.5) | Enable, Active Low | - | - | |||
2,793 In Stock | 1 : $9.14000 Cut Tape (CT) 3,000 : $5.11434 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 18V | 0.5 ~ 5.5V | - | - | - | 6A | 33 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | - | Surface Mount | 15-PowerLFQFN Module | 0.14" L x 0.14" W x 0.06" H (3.5mm x 3.5mm x 1.6mm) | 15-uSIP (3.5x3.5) | Enable, Active Low | - | - | |||
3,000 In Stock | 1 : $20.96000 Cut Tape (CT) 3,000 : $11.88365 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 18V | 0.5 ~ 5.5V | - | - | - | 3A | 15 W | ITE (Commercial) | Adjustable Output | -55°C ~ 125°C | - | Surface Mount | 15-PowerLFQFN Module | 0.14" L x 0.14" W x 0.06" H (3.5mm x 3.5mm x 1.6mm) | 15-uSIP (3.5x3.5) | - | - | - | |||
2,880 In Stock | 1 : $24.12000 Cut Tape (CT) 3,000 : $13.86425 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 18V | 0.5 ~ 5.5V | - | - | - | 6A | 33 W | ITE (Commercial) | Adjustable Output | -55°C ~ 125°C | - | Surface Mount | 15-PowerLFQFN Module | 0.14" L x 0.14" W x 0.06" H (3.5mm x 3.5mm x 1.6mm) | 15-uSIP (3.5x3.5) | - | - | - | |||
3,000 In Stock | 1 : $27.24000 Cut Tape (CT) 3,000 : $15.84486 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 18V | 0.5 ~ 1.8V | - | - | - | 8A | 14 W | ITE (Commercial) | Adjustable Output | -55°C ~ 125°C | - | Surface Mount | 15-PowerLFQFN Module | 0.14" L x 0.14" W x 0.06" H (3.5mm x 3.5mm x 1.6mm) | 15-uSIP (3.5x3.5) | - | - | - | |||
0 In Stock Check Lead Time | 1 : $17.76000 Cut Tape (CT) 500 : $11.07752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 8V | 14V | 1.2 ~ 2.05V | - | - | - | 10A | - | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 89% | Surface Mount | 20-QFN Exposed Pad Module | 0.59" L x 0.35" W x 0.09" H (15.0mm x 9.0mm x 2.3mm) | 20-QFM (9x15) | - | - | - |