Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
OKY-T/5-D12N-C
DC DC CONVERTER 0.75-5.5V 25W
$10.35000
706 - Immediate
Murata Power Solutions Inc.Murata Power Solutions Inc.
1
Non-Stock
811-1992-2-ND
811-1992-1-ND
811-1992-6-ND
Okami™ OKY-T/5-D12
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyNon-Isolated PoL Module18.3V14V0.75 ~ 5.5V--5A25 WITE (Commercial)Remote On/Off, OCP, OTP, SCP, UVLO-93%Surface Mount5-SMD Module0.82" L x 0.47" W x 0.28" H (20.8mm x 11.9mm x 7.1mm)Enable, Active Low
OKY-T5-D12P-C
DC DC CONVERTER 0.75-5.5V 25W
$10.35000
27 - Immediate
Murata Power Solutions Inc.Murata Power Solutions Inc.
1
Non-Stock
811-3419-2-ND
811-3419-1-ND
811-3419-6-ND
Okami™ OKY-T/5-D12
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyNon-Isolated PoL Module18.3V14V0.75 ~ 5.5V--5A25 WITE (Commercial)Remote On/Off, OCP, OTP, SCP, UVLO-93%Surface Mount5-SMD Module0.82" L x 0.47" W x 0.28" H (20.8mm x 11.9mm x 7.1mm)Enable, Active High
Showing
1 - 2
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.