DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
120 In Stock | 1 : $44.82000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 400mA | 2 W | 4 kV | ITE (Commercial), Medical | SCP | -25°C ~ 105°C (With Derating) | 66% | Surface Mount | 16-SMD Module, 6 Leads | 0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm) | - | - | - | |||
340 In Stock | 1 : $46.77000 Bulk | Bulk | Active | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | - | 83mA, 83mA | 2 W | 4 kV | ITE (Commercial), Medical | SCP | -25°C ~ 105°C (With Derating) | 72% | Surface Mount | 16-SMD Module, 6 Leads | 0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm) | - | - | - | |||
197 In Stock | 1 : $44.82000 Bulk | Bulk | Active | Isolated Module | 1 | 21.6V | 26.4V | 12V | - | - | - | 165mA | 2 W | 4 kV | ITE (Commercial), Medical | SCP | -25°C ~ 105°C (With Derating) | 66% | Surface Mount | 16-SMD Module, 6 Leads | 0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm) | - | - | - | |||
134 In Stock | 1 : $46.77000 Bulk | Bulk | Active | Isolated Module | 2 | 21.6V | 26.4V | 12V | -12V | - | - | 83mA, 83mA | 2 W | 4 kV | ITE (Commercial), Medical | SCP | -25°C ~ 105°C (With Derating) | 74% | Surface Mount | 16-SMD Module, 6 Leads | 0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm) | - | CB, CE, UKCA, UL | 60601-1; 60950-1; 62368-1 | |||
155 In Stock | 1 : $46.77000 Cut Tape (CT) 200 : $39.28295 Tape & Reel (TR) 1 : $46.77000 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -15V | - | - | 66mA, 66mA | 2 W | 4 kV | ITE (Commercial), Medical | SCP | -25°C ~ 105°C (With Derating) | 75% | Surface Mount | 16-SMD Module, 6 Leads | 0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm) | - | CB, CE, UKCA, UL | 60601-1; 60950-1; 62368-1 | |||
80 In Stock | 1 : $46.77000 Bulk | Bulk | Active | Isolated Module | 2 | 10.8V | 13.2V | 12V | -12V | - | - | 83mA, 83mA | 2 W | 4 kV | ITE (Commercial), Medical | SCP | -25°C ~ 105°C (With Derating) | 74% | Surface Mount | 16-SMD Module, 6 Leads | 0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm) | - | - | - | |||
30 In Stock | 1 : $44.82000 Bulk | Bulk | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | - | 133mA | 2 W | 4 kV | ITE (Commercial), Medical | SCP | -25°C ~ 105°C (With Derating) | 66% | Surface Mount | 16-SMD Module, 6 Leads | 0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm) | - | - | - | |||
23 In Stock | 1 : $44.82000 Bulk | Bulk | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 133mA | 2 W | 4 kV | ITE (Commercial), Medical | SCP | -25°C ~ 105°C (With Derating) | 66% | Surface Mount | 16-SMD Module, 6 Leads | 0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm) | - | - | - | |||
15 In Stock | 1 : $44.82000 Bulk | Bulk | Active | Isolated Module | 1 | 21.6V | 26.4V | 15V | - | - | - | 133mA | 2 W | 4 kV | ITE (Commercial), Medical | SCP | -25°C ~ 105°C (With Derating) | 66% | Surface Mount | 16-SMD Module, 6 Leads | 0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm) | - | - | - | |||
11 In Stock | 1 : $44.82000 Bulk | Bulk | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 165mA | 2 W | 4 kV | ITE (Commercial), Medical | SCP | -25°C ~ 105°C (With Derating) | 66% | Surface Mount | 16-SMD Module, 6 Leads | 0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm) | - | - | - | |||
10 In Stock | 1 : $44.82000 Bulk | Bulk | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 165mA | 2 W | 4 kV | ITE (Commercial), Medical | SCP | -25°C ~ 105°C (With Derating) | 66% | Surface Mount | 16-SMD Module, 6 Leads | 0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm) | - | - | - | |||
10 In Stock | 1 : $44.82000 Bulk | Bulk | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 400mA | 2 W | 4 kV | ITE (Commercial), Medical | SCP | -25°C ~ 105°C (With Derating) | 66% | Surface Mount | 16-SMD Module, 6 Leads | 0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm) | - | CB, CE, UKCA, UL | 60601-1; 60950-1; 62368-1 | |||
105 In Stock | 1 : $44.82000 Cut Tape (CT) 200 : $37.65345 Tape & Reel (TR) 1 : $44.82000 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 400mA | 2 W | 4 kV | ITE (Commercial), Medical | SCP | -25°C ~ 105°C (With Derating) | 66% | Surface Mount | 16-SMD Module, 6 Leads | 0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm) | - | CB, CE, UKCA, UL | 60601-1; 60950-1; 62368-1 | |||
50 In Stock | 1 : $46.77000 Cut Tape (CT) 200 : $39.28260 Tape & Reel (TR) 1 : $46.77000 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Isolated Module | 2 | 21.6V | 26.4V | 15V | -15V | - | - | 66mA, 66mA | 2 W | 4 kV | ITE (Commercial), Medical | SCP | -25°C ~ 105°C (With Derating) | 75% | Surface Mount | 16-SMD Module, 6 Leads | 0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm) | - | CB, CE, UKCA, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | 200 : $37.65345 Tape & Reel (TR) 1 : $44.82000 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 400mA | 2 W | 4 kV | ITE (Commercial), Medical | SCP | -25°C ~ 105°C (With Derating) | 66% | Surface Mount | 16-SMD Module, 6 Leads | 0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm) | - | CB, CE, UKCA, UL | 60601-1; 60950-1; 62368-1 | |||
137 In Stock | 1 : $46.77000 Cut Tape (CT) 200 : $39.28260 Tape & Reel (TR) 1 : $46.77000 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Isolated Module | 2 | 21.6V | 26.4V | 12V | -12V | - | - | 83mA, 83mA | 2 W | 4 kV | ITE (Commercial), Medical | SCP | -25°C ~ 105°C (With Derating) | 74% | Surface Mount | 16-SMD Module, 6 Leads | 0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm) | - | CB, CE, UKCA, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | 1 : $44.82000 Bulk | Bulk | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 400mA | 2 W | 4 kV | ITE (Commercial), Medical | SCP | -25°C ~ 105°C (With Derating) | 66% | Surface Mount | 16-SMD Module, 6 Leads | 0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm) | - | CB, CE, UKCA, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | 1 : $46.77000 Bulk | Bulk | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | - | 66mA, 66mA | 2 W | 4 kV | ITE (Commercial), Medical | SCP | -25°C ~ 105°C (With Derating) | 73% | Surface Mount | 16-SMD Module, 6 Leads | 0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm) | - | - | - | |||
0 In Stock | 1 : $46.77000 Bulk | Bulk | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -15V | - | - | 66mA, 66mA | 2 W | 4 kV | ITE (Commercial), Medical | SCP | -25°C ~ 105°C (With Derating) | 75% | Surface Mount | 16-SMD Module, 6 Leads | 0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm) | - | CB, CE, UKCA, UL | 60601-1; 60950-1; 62368-1 | |||
0 In Stock | 1 : $46.77000 Bulk | Bulk | Active | Isolated Module | 2 | 21.6V | 26.4V | 15V | -15V | - | - | 66mA, 66mA | 2 W | 4 kV | ITE (Commercial), Medical | SCP | -25°C ~ 105°C (With Derating) | 75% | Surface Mount | 16-SMD Module, 6 Leads | 0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm) | - | CB, CE, UKCA, UL | 60601-1; 60950-1; 62368-1 |