Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
TEL 10-4815WI
TEL 10-4812WI
DC DC CONVERTER 12V 10W
Traco Power
254
In Stock
1 : $42.21000
Tube
Tube
ActiveIsolated Module118V75V12V---833mA10 W1.5 kVITE (Commercial)SCP-40°C ~ 88°C (With Derating)87%Through Hole16-DIP Module, 6 Leads0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm)-
TEL 10-4815WI
TEL 10-2415WI
DC DC CONVERTER 24V 10W
Traco Power
229
In Stock
1 : $42.21000
Tube
Tube
ActiveIsolated Module19V36V24V---416mA10 W1.5 kVITE (Commercial)SCP-40°C ~ 88°C (With Derating)88%Through Hole16-DIP Module, 6 Leads0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm)-
TEL 10-4815WI
TEL 10-4815WI
DC DC CONVERTER 24V 10W
Traco Power
161
In Stock
1 : $42.21000
Tube
Tube
ActiveIsolated Module118V75V24V---416mA10 W1.5 kVITE (Commercial)SCP-40°C ~ 88°C (With Derating)88%Through Hole16-DIP Module, 6 Leads0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm)-
TEL 10-2411WI
TEL 10-2411WI
DC DC CONVERTER 5.1V 10W
Traco Power
27
In Stock
1 : $42.21000
Tube
Tube
ActiveIsolated Module19V36V5.1V---2A10 W1.5 kVITE (Commercial)SCP-40°C ~ 80°C (With Derating)83%Through Hole16-DIP Module, 6 Leads0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm)-
TEL 10-2411WI
TEL 10-2412WI
DC DC CONVERTER 12V 10W
Traco Power
59
In Stock
1 : $42.21000
Tube
Tube
ActiveIsolated Module19V36V12V---833mA10 W1.5 kVITE (Commercial)SCP-40°C ~ 88°C (With Derating)87%Through Hole16-DIP Module, 6 Leads0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm)-
TEL 10-4815WI
TEL 10-2422WI
DC DC CONVERTER +/-12V 10W
Traco Power
36
In Stock
1 : $45.13000
Tube
Tube
ActiveIsolated Module29V36V12V-12V--416mA, 416mA10 W1.5 kVITE (Commercial)SCP-40°C ~ 88°C (With Derating)87%Through Hole16-DIP Module, 6 Leads0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm)-
TEL 10-2423WI
TEL 10-2423WI
DC DC CONVERTER +/-15V 10W
Traco Power
19
In Stock
1 : $45.13000
Tube
Tube
ActiveIsolated Module29V36V15V-15V--333mA, 333mA10 W1.5 kVITE (Commercial)SCP-40°C ~ 88°C (With Derating)87%Through Hole16-DIP Module, 6 Leads0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm)-
TEL 10-2413WI
TEL 10-2413WI
DC DC CONVERTER 15V 10W
Traco Power
67
In Stock
1 : $42.21000
Tube
Tube
ActiveIsolated Module19V36V15V---666mA10 W1.5 kVITE (Commercial)SCP-40°C ~ 88°C (With Derating)88%Through Hole16-DIP Module, 6 Leads0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm)-
TEL 10-2413WI
TEL 10-4810WI
DC DC CONVERTER 3.3V 8.9W
Traco Power
20
In Stock
1 : $42.21000
Tube
Tube
ActiveIsolated Module118V75V3.3V---2.7A8.9 W1.5 kVITE (Commercial)SCP-40°C ~ 80°C (With Derating)80%Through Hole16-DIP Module, 6 Leads0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm)-
TEL 10-4811WI
TEL 10-4823WI
DC DC CONVERTER +/-15V 10W
Traco Power
29
In Stock
1 : $45.13000
Tube
Tube
ActiveIsolated Module218V75V15V-15V--333mA, 333mA10 W1.5 kVITE (Commercial)SCP-40°C ~ 88°C (With Derating)87%Through Hole16-DIP Module, 6 Leads0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm)-
TEL 10-2413WI
TEL 10-4822WI
DC DC CONVERTER +/-12V 10W
Traco Power
10
In Stock
1 : $45.13000
Tube
Tube
ActiveIsolated Module218V75V12V-12V--416mA, 416mA10 W1.5 kVITE (Commercial)SCP-40°C ~ 88°C (With Derating)87%Through Hole16-DIP Module, 6 Leads0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm)-
TEL 10-4811WI
TEL 10-4811WI
DC DC CONVERTER 5.1V 10W
Traco Power
4
In Stock
1 : $42.21000
Tube
Tube
ActiveIsolated Module118V75V5.1V---2A10 W1.5 kVITE (Commercial)SCP-40°C ~ 80°C (With Derating)83%Through Hole16-DIP Module, 6 Leads0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm)-
TEL 10-4811WI
TEL 10-2410WI
DC DC CONVERTER 3.3V 8.9W
Traco Power
1
In Stock
1 : $42.21000
Tube
Tube
ActiveIsolated Module19V36V3.3V---2.7A8.9 W1.5 kVITE (Commercial)SCP-40°C ~ 80°C (With Derating)80%Through Hole16-DIP Module, 6 Leads0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm)-
TEL 10-4811WI
TEL 10-4813WI
DC DC CONVERTER 15V 10W
Traco Power
3
In Stock
1 : $42.21000
Tube
Tube
ActiveIsolated Module118V75V15V---666mA10 W1.5 kVITE (Commercial)SCP-40°C ~ 88°C (With Derating)88%Through Hole16-DIP Module, 6 Leads0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm)-
Showing
of 14

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.