DC DC Converters

Results: 12
Number of Outputs
12
Voltage - Input (Min)
9V18V
Voltage - Input (Max)
36V75V
Voltage - Output 1
3.3V5V12V15V
Voltage - Output 2
-15V-12V-
Current - Output (Max)
1A, 1A1.25A, 1.25A2A2.5A6A7A
Voltage - Isolation
1.5 kV1.6 kV
Efficiency
88%89%90%91%92%
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
Standard Number
JTK30-SERIES
JTK3048S12
DC DC CONVERTER 12V 30W
XP Power
490
In Stock
1 : $70.48000
Tube
Tube
Active
Isolated Module
1
18V
75V
12V
-
-
2.5A
30 W
1.6 kV
ITE (Commercial)
Remote On/Off, OVP, SCP
-40°C ~ 100°C
90%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.9mm)
Enable, Active High
62368-1
JTK30-SERIES
JTK3024S15
DC DC CONVERTER 15V 30W
XP Power
220
In Stock
1 : $70.48000
Tube
Tube
Active
Isolated Module
1
9V
36V
15V
-
-
2A
30 W
1.6 kV
ITE (Commercial)
Remote On/Off, OVP, SCP
-40°C ~ 100°C
91%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.9mm)
Enable, Active High
62368-1
JTK30-SERIES
JTK3024S12
DC DC CONVERTER 12V 30W
XP Power
121
In Stock
1 : $70.48000
Tube
Tube
Active
Isolated Module
1
9V
36V
12V
-
-
2.5A
30 W
1.6 kV
ITE (Commercial)
Remote On/Off, OVP, SCP
-40°C ~ 100°C
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.9mm)
Enable, Active High
62368-1
JTK30-SERIES
JTK3024D15
DC DC CONVERTER +/-15V 30W
XP Power
48
In Stock
1 : $73.62000
Tube
Tube
Active
Isolated Module
2
9V
36V
15V
-15V
-
1A, 1A
30 W
1.6 kV
ITE (Commercial)
Remote On/Off, OVP, SCP
-40°C ~ 100°C
91%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.9mm)
Enable, Active High
62368-1
JTK30-SERIES
JTK3024D12
DC DC CONVERTER +/-12V 30W
XP Power
10
In Stock
1 : $73.62000
Tube
Tube
Active
Isolated Module
2
9V
36V
12V
-12V
-
1.25A, 1.25A
30 W
1.6 kV
ITE (Commercial)
Remote On/Off, OVP, SCP
-40°C ~ 100°C
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.9mm)
Enable, Active High
62368-1
JTK30-SERIES
JTK3024S3V3
DC DC CONVERTER 3.3V 30W
XP Power
6
In Stock
1 : $70.48000
Tube
Tube
Active
Isolated Module
1
9V
36V
3.3V
-
-
7A
30 W
1.6 kV
ITE (Commercial)
Remote On/Off, OVP, SCP
-40°C ~ 100°C
88%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.9mm)
Enable, Active High
62368-1
JTK30-SERIES
JTK3048S3V3
DC DC CONVERTER 3.3V 30W
XP Power
17
In Stock
1 : $70.48000
Tube
Tube
Active
Isolated Module
1
18V
75V
3.3V
-
-
7A
30 W
1.6 kV
ITE (Commercial)
Remote On/Off, OVP, SCP
-40°C ~ 100°C
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.9mm)
Enable, Active High
62368-1
JTK30-SERIES
JTK3024S05
DC DC CONVERTER 5V 30W
XP Power
0
In Stock
Check Lead Time
1 : $70.48000
Tube
Tube
Active
Isolated Module
1
9V
36V
5V
-
-
6A
30 W
1.6 kV
ITE (Commercial)
Remote On/Off, OVP, SCP
-40°C ~ 100°C
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.9mm)
Enable, Active High
62368-1
JTK30-SERIES
JTK3048S05
DC DC CONVERTER 5V 30W
XP Power
0
In Stock
Check Lead Time
1 : $70.48000
Tube
Tube
Active
Isolated Module
1
18V
75V
5V
-
-
6A
30 W
1.6 kV
ITE (Commercial)
Remote On/Off, OVP, SCP
-40°C ~ 100°C
90%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.9mm)
Enable, Active High
62368-1
JTK30-SERIES
JTK3048D12
DC DC CONVERTER +/-12V 30W
XP Power
0
In Stock
Check Lead Time
1 : $73.62000
Tube
Tube
Active
Isolated Module
2
18V
75V
12V
-12V
-
1.25A, 1.25A
30 W
1.6 kV
ITE (Commercial)
Remote On/Off, OVP, SCP
-40°C ~ 100°C
92%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.9mm)
Enable, Active High
62368-1
JTK30-SERIES
JTK3048S15
DC DC CONVERTER 15V 30W
XP Power
0
In Stock
Check Lead Time
10 : $66.25400
Tube
Tube
Active
Isolated Module
1
18V
75V
15V
-
-
2A
30 W
1.6 kV
ITE (Commercial)
Remote On/Off, OVP, SCP
-40°C ~ 100°C
92%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.9mm)
Enable, Active High
62368-1
JTK30-SERIES
JTK3048D15
DC DC CONVERTER +/-15V 30W
XP Power
0
In Stock
Check Lead Time
10 : $69.20100
Tube
Tube
Active
Isolated Module
2
18V
75V
15V
-15V
-
1A, 1A
30 W
1.5 kV
ITE (Commercial)
Remote On/Off, OVP, SCP
-40°C ~ 100°C
90%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.9mm)
Enable, Active High
62368-1
Showing
of 12

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.