DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : $83.52000 Tray | Tray | Not For New Designs | Isolated PoE Module | 1 | 36V | 57V | 12V | - | - | 850mA | 10 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 85% | Through Hole | 13-DIP Module | - | |||
0 In Stock | 12 : $82.22333 Tray | Tray | Not For New Designs | Isolated PoE Module | 1 | 36V | 57V | 5V | - | - | 2A | 10 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 82% | Through Hole | 13-DIP Module | 1.62" L x 1.50" W x 0.35" H (41.1mm x 38.1mm x 8.9mm) | |||
0 In Stock | 12 : $82.22333 Tray | Tray | Not For New Designs | Isolated PoE Module | 1 | 36V | 57V | 3.3V | - | - | 3A | 10 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79% | Through Hole | 13-DIP Module | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Isolated PoE Module | 1 | 36V | 57V | 5V | - | - | 2A | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 82% | Surface Mount | 13-SMD Module | 1.62" L x 1.49" W x 0.38" H (41.2mm x 38.0mm x 9.6mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Isolated PoE Module | 1 | 36V | 57V | 3.3V | - | - | 3A | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 79% | Surface Mount | 13-SMD Module | 1.62" L x 1.49" W x 0.38" H (41.2mm x 38.0mm x 9.6mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Isolated PoE Module | 1 | 36V | 57V | 12V | - | - | 850mA | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 85% | Surface Mount | 13-SMD Module | 1.62" L x 1.49" W x 0.38" H (41.2mm x 38.0mm x 9.6mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Isolated PoE Module | 1 | 36V | 57V | 5V | - | - | 2A | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 82% | Surface Mount | 13-SMD Module | 1.62" L x 1.49" W x 0.38" H (41.2mm x 38.0mm x 9.6mm) | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | Isolated PoE Module | 1 | 36V | 57V | 3.3V | - | - | 3A | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 79% | Surface Mount | 13-SMD Module | 1.62" L x 1.50" W x 0.38" H (41.1mm x 38.1mm x 9.7mm) | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | Isolated PoE Module | 1 | 36V | 57V | 12V | - | - | 850mA | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 85% | Surface Mount | 13-SMD Module | 1.62" L x 1.49" W x 0.38" H (41.2mm x 38.0mm x 9.6mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Isolated PoE Module | 1 | 36V | 57V | 3.3V | - | - | 3A | 10 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79% | Through Hole | 13-DIP Module | 1.62" L x 1.50" W x 0.35" H (41.1mm x 38.1mm x 8.9mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Isolated PoE Module | 1 | 36V | 57V | 12V | - | - | 850mA | 10 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 85% | Through Hole | 13-DIP Module | 1.62" L x 1.50" W x 0.35" H (41.1mm x 38.1mm x 8.9mm) |