DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
126 In Stock | 1 : $229.94000 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 2 | 8.4V | 36V | 5.1V | 3.3V | - | - | 1.35A, 1.35A | 15 W | 2.1 kV | ITE (Commercial), Railway | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 84% | Through Hole | 17-DIP Module | 2.00" L x 1.60" W x 0.41" H (50.8mm x 40.6mm x 10.5mm) | - | |||
24 In Stock | 1 : $229.94000 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 2 | 8.4V | 36V | 15V | 15V | - | - | 500mA, 500mA | 15 W | 2.1 kV | ITE (Commercial), Railway | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 88% | Through Hole | 17-DIP Module | 2.00" L x 1.60" W x 0.41" H (50.8mm x 40.6mm x 10.5mm) | - | |||
23 In Stock | 1 : $229.94000 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 1 | 16.8V | 75V | 5.1V | - | - | - | 3.5A | 15 W | 2.1 kV | ITE (Commercial), Railway | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 87% | Through Hole | 17-DIP Module, 11 Leads | 2.00" L x 1.60" W x 0.41" H (50.8mm x 40.6mm x 10.5mm) | - | |||
20 In Stock | 1 : $229.94000 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 1 | 8.4V | 36V | 5.1V | - | - | - | 3.5A | 15 W | 2.1 kV | ITE (Commercial), Railway | OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 86% | Through Hole | 17-DIP Module | 2.00" L x 1.60" W x 0.41" H (50.8mm x 40.6mm x 10.5mm) | - | |||
0 In Stock Check Lead Time | 1 : $229.94000 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 2 | 16.8V | 75V | 15V | 15V | - | - | 560mA, 560mA | 15 W | 2.1 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 86% | Through Hole | 17-DIP Module, 9 Leads | 2.00" L x 1.60" W x 0.41" H (50.8mm x 40.6mm x 10.5mm) | - | |||
0 In Stock Check Lead Time | 1 : $229.94000 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 2 | 8.4V | 36V | 12V | 12V | - | - | 650mA, 650mA | 15 W | 2.1 kV | ITE (Commercial), Railway | OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 88% | Through Hole | 17-DIP Module | 2.00" L x 1.60" W x 0.41" H (50.8mm x 40.6mm x 10.5mm) | - | |||
0 In Stock Check Lead Time | 1 : $229.94000 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 2 | 16.8V | 75V | 12V | 12V | - | - | 700mA, 700mA | 15 W | 2.1 kV | ITE (Commercial), Railway | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 88% | Through Hole | 17-DIP Module, 11 Leads | 2.00" L x 1.60" W x 0.41" H (50.8mm x 40.6mm x 10.5mm) | - | |||
0 In Stock Check Lead Time | 1 : $243.14000 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 1 | 8.4V | 36V | 5.1V | - | - | - | 3.5A | 18 W | 2.1 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 17-DIP Module, 9 Leads | 2.00" L x 1.61" W x 0.41" H (50.8mm x 40.9mm x 10.4mm) | - | |||
0 In Stock Check Lead Time | 1 : $305.74000 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 1 | 8.4V | 36V | 5.1V | - | - | - | 3.5A | 15 W | 2.1 kV | ITE (Commercial), Railway | OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 86% | Through Hole | 17-DIP Module | 2.00" L x 1.60" W x 0.41" H (50.8mm x 40.6mm x 10.5mm) | - | |||
0 In Stock Check Lead Time | 48 : $204.39500 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 2 | 8.4V | 36V | 24V | 24V | - | - | 320mA, 320mA | 15 W | 2.1 kV | ITE (Commercial), Railway | OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 86% | Through Hole | 17-DIP Module | 2.00" L x 1.60" W x 0.41" H (50.8mm x 40.6mm x 10.5mm) | - | |||
0 In Stock Check Lead Time | 48 : $204.39500 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 2 | 8.4V | 36V | 5V | 5V | - | - | 1.3A, 1.3A | 15 W | 2.1 kV | ITE (Commercial), Railway | OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 86% | Through Hole | 17-DIP Module | 2.00" L x 1.60" W x 0.41" H (50.8mm x 40.6mm x 10.5mm) | - | |||
0 In Stock Check Lead Time | 48 : $204.39500 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 2 | 16.8V | 75V | 24V | 24V | - | - | 350mA, 350mA | 15 W | 2.1 kV | ITE (Commercial), Railway | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 86% | Through Hole | 17-DIP Module, 11 Leads | 2.00" L x 1.60" W x 0.41" H (50.8mm x 40.6mm x 10.5mm) | - | |||
0 In Stock Check Lead Time | 96 : $249.96823 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 2 | 16.8V | 75V | 5.1V | 3.3V | - | - | 1.5A, 1.5A | 13 W | 2.1 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 17-DIP Module, 9 Leads | 2.00" L x 1.61" W x 0.41" H (50.8mm x 40.9mm x 10.4mm) | - | |||
0 In Stock | Active | Bulk | Active | Isolated Module, Conformal Coated | 1 | 16.8V | 75V | 5.1V | - | - | - | 2.5A | 15 W | 2.1 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 83% | Through Hole | 17-DIP Module, 11 Leads | 2.00" L x 1.60" W x 0.41" H (50.8mm x 40.6mm x 10.5mm) | - | |||
0 In Stock | Active | Bulk | Active | Isolated Module, Conformal Coated | 1 | 16.8V | 75V | 3.3V | - | - | - | 4.5A | 15 W | 2.1 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 83% | Through Hole | 17-DIP Module, 11 Leads | 2.00" L x 1.60" W x 0.41" H (50.8mm x 40.6mm x 10.5mm) | - | |||
0 In Stock | Active | Bulk | Active | Isolated Module, Conformal Coated | 2 | 16.8V | 75V | 5V | 5V | - | - | 1.4A, 1.4A | 15 W | 2.1 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 86% | Through Hole | 17-DIP Module, 11 Leads | 2.00" L x 1.60" W x 0.41" H (50.8mm x 40.6mm x 10.5mm) | - | |||
0 In Stock | Active | Bulk | Active | Isolated Module, Conformal Coated | 1 | 16.8V | 75V | 5.1V | - | - | - | 3.5A | 15 W | 2.1 kV | ITE (Commercial), Railway | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 87% | Through Hole | 17-DIP Module, 11 Leads | 2.00" L x 1.60" W x 0.41" H (50.8mm x 40.6mm x 10.5mm) | - | |||
0 In Stock | Active | Bulk | Active | Isolated Module, Conformal Coated | 2 | 16.8V | 75V | 12V | 12V | - | - | 700mA, 700mA | 15 W | 2.1 kV | ITE (Commercial), Railway | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 88% | Through Hole | 17-DIP Module, 11 Leads | 2.00" L x 1.60" W x 0.41" H (50.8mm x 40.6mm x 10.5mm) | - | |||
0 In Stock | Active | Bulk | Active | Isolated Module, Conformal Coated | 2 | 16.8V | 75V | 15V | 15V | - | - | 560mA, 560mA | 15 W | 2.1 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 88% | Through Hole | 17-DIP Module, 11 Leads | 2.00" L x 1.60" W x 0.41" H (50.8mm x 40.6mm x 10.5mm) | - | |||
0 In Stock | Active | Bulk | Active | Isolated Module, Conformal Coated | 2 | 16.8V | 75V | 24V | 24V | - | - | 350mA, 350mA | 15 W | 2.1 kV | ITE (Commercial), Railway | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 86% | Through Hole | 17-DIP Module, 11 Leads | 2.00" L x 1.60" W x 0.41" H (50.8mm x 40.6mm x 10.5mm) | - | |||
0 In Stock | Active | Bulk | Active | Isolated Module, Conformal Coated | 1 | 8.4V | 36V | 3.3V | - | - | - | 4.5A | 15 W | 2.1 kV | ITE (Commercial), Railway | OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 84% | Through Hole | 17-DIP Module | 2.00" L x 1.60" W x 0.41" H (50.8mm x 40.6mm x 10.5mm) | - | |||
0 In Stock | Active | Bulk | Active | Isolated Module, Conformal Coated | 2 | 8.4V | 36V | 15V | 15V | - | - | 500mA, 500mA | 15 W | 2.1 kV | ITE (Commercial), Railway | OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 88% | Through Hole | 17-DIP Module | 2.00" L x 1.60" W x 0.41" H (50.8mm x 40.6mm x 10.5mm) | - | |||
0 In Stock | Active | Bulk | Active | Isolated Module, Conformal Coated | 2 | 8.4V | 36V | 12V | 12V | - | - | 650mA, 650mA | 15 W | 2.1 kV | ITE (Commercial), Railway | OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 88% | Through Hole | 17-DIP Module | 2.00" L x 1.60" W x 0.41" H (50.8mm x 40.6mm x 10.5mm) | - | |||
0 In Stock | Active | Bulk | Active | Isolated Module, Conformal Coated | 2 | 8.4V | 36V | 5V | 5V | - | - | 1.3A, 1.3A | 15 W | 2.1 kV | ITE (Commercial), Railway | OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 86% | Through Hole | 17-DIP Module | 2.00" L x 1.60" W x 0.41" H (50.8mm x 40.6mm x 10.5mm) | - | |||
0 In Stock | Active | Bulk | Active | Isolated Module, Conformal Coated | 2 | 16.8V | 75V | 24V | 24V | - | - | 350mA, 350mA | 15 W | 2.1 kV | - | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 86% | Through Hole | 17-DIP Module, 9 Leads | 1.80" L x 1.52" W x 0.35" H (45.7mm x 38.8mm x 8.9mm) | - |