DC DC Converters

Results: 5
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Voltage - Output 1
0.75 ~ 3.63V0.7525 ~ 3.63V
Efficiency
94.5%95.5%
Mounting Type
Surface MountThrough Hole
Package / Case
6-SMD Module10-SIP Module
Size / Dimension
1.30" L x 0.53" W x 0.31" H (33.0mm x 13.5mm x 7.9mm)1.30" L x 0.53" W x 0.32" H (33.0mm x 13.5mm x 8.0mm)2.00" L x 0.28" W x 0.54" H (50.8mm x 7.1mm x 13.6mm)
Control Features
Enable, Active HighEnable, Active Low
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
YS05S10-0G
YS05S10-0G
DC DC CONVERTER 0.75-3.63V 36W
Bel Power Solutions
385
In Stock
1 : $45.30000
Cut Tape (CT)
100 : $38.33200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
3V
5.5V
0.75 ~ 3.63V
-
-
10A
36 W
ITE (Commercial)
Remote On/Off, OCP, OTP, UVLO
-40°C ~ 85°C
94.5%
Surface Mount
6-SMD Module
1.30" L x 0.53" W x 0.31" H (33.0mm x 13.5mm x 7.9mm)
Enable, Active High
YNS05S1x-x
YNS05S10-0
DC DC CONVERTER 0.7525-3.63V 36W
Bel Power Solutions
0
In Stock
Obsolete
Bulk
Obsolete
Non-Isolated PoL Module
1
3V
5.5V
0.7525 ~ 3.63V
-
-
10A
36 W
ITE (Commercial)
Remote On/Off, OCP, OTP, UVLO
-40°C ~ 85°C
94.5%
Surface Mount
6-SMD Module
1.30" L x 0.53" W x 0.32" H (33.0mm x 13.5mm x 8.0mm)
Enable, Active High
DC DC CONVERTER 0.7525-3.63V 36W
YNV05T10-0G
DC DC CONVERTER 0.7525-3.63V 36W
Bel Power Solutions
0
In Stock
Check Lead Time
720 : $36.58972
Bulk
Bulk
Active
Non-Isolated PoL Module
1
3V
5.5V
0.7525 ~ 3.63V
-
-
10A
36 W
ITE (Commercial)
Remote On/Off, OCP, OTP, UVLO
-40°C ~ 85°C
95.5%
Through Hole
10-SIP Module
2.00" L x 0.28" W x 0.54" H (50.8mm x 7.1mm x 13.6mm)
Enable, Active High
YS05S10-0G
YS05S10-DG
DC DC CONVERTER 0.7525-3.63V 36W
Bel Power Solutions
0
In Stock
Active
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
3V
5.5V
0.7525 ~ 3.63V
-
-
10A
36 W
ITE (Commercial)
Remote On/Off, OCP, OTP, UVLO
-40°C ~ 85°C
94.5%
Surface Mount
6-SMD Module
1.30" L x 0.53" W x 0.32" H (33.0mm x 13.5mm x 8.0mm)
Enable, Active Low
DC DC CONVERTER 0.7525-3.63V 36W
YNV05T10-0
DC DC CONVERTER 0.7525-3.63V 36W
Bel Power Solutions
0
In Stock
Obsolete
Bulk
Obsolete
Non-Isolated PoL Module
1
3V
5.5V
0.7525 ~ 3.63V
-
-
10A
36 W
ITE (Commercial)
Remote On/Off, OCP, OTP, UVLO
-40°C ~ 85°C
95.5%
Through Hole
10-SIP Module
2.00" L x 0.28" W x 0.54" H (50.8mm x 7.1mm x 13.6mm)
Enable, Active High
Showing
of 5

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.