Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
DC DC CONVERTER 5.1V 15W
THD 15-2411N
DC DC CONVERTER 5.1V 15W
Traco Power
18
In Stock
1 : $68.14000
Tube
Tube
ActiveIsolated Module118V36V5.1V---3A15 W1.5 kVITE (Commercial)Remote On/Off, OVP, SCP-40°C ~ 85°C (With Derating)90%Through Hole24-DIP Module, 9 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
THD 15-2423N
THD 15-2413N
DC DC CONVERTER 15V 15W
Traco Power
19
In Stock
1 : $73.02000
Tube
Tube
ActiveIsolated Module118V36V15V---1A15 W1.5 kVITE (Commercial)Remote On/Off, OVP, SCP-40°C ~ 85°C (With Derating)91%Through Hole24-DIP Module, 9 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
DC DC CONVERTER 12V 15W
THD 15-2412N
DC DC CONVERTER 12V 15W
Traco Power
13
In Stock
1 : $73.02000
Tube
Tube
ActiveIsolated Module118V36V12V---1.25A15 W1.5 kVITE (Commercial)Remote On/Off, OVP, SCP-40°C ~ 85°C (With Derating)91%Through Hole24-DIP Module, 9 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
DC DC CONVERTER +/-5V 15W
THD 15-2421N
DC DC CONVERTER +/-5V 15W
Traco Power
10
In Stock
1 : $80.32000
Tube
Tube
ActiveIsolated Module218V36V5V-5V--1.5A, 1.5A15 W1.5 kVITE (Commercial)Remote On/Off, OVP, SCP-40°C ~ 85°C (With Derating)87%Through Hole24-DIP Module, 9 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
DC DC CONVERTER 3.3V 13W
THD 15-2410N
DC DC CONVERTER 3.3V 13W
Traco Power
10
In Stock
1 : $73.02000
Tube
Tube
ActiveIsolated Module118V36V3.3V---4A13 W1.5 kVITE (Commercial)Remote On/Off, OVP, SCP-40°C ~ 85°C (With Derating)88%Through Hole24-DIP Module, 9 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
THD 15-1211N
THD 15-4813N
DC DC CONVERTER 15V 15W
Traco Power
10
In Stock
1 : $73.02000
Tube
Tube
ActiveIsolated Module136V75V15V---1A15 W1.5 kVITE (Commercial)Remote On/Off, OVP, SCP-40°C ~ 85°C (With Derating)91%Through Hole24-DIP Module, 9 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
DC DC CONVERTER 3.3V 13W
THD 15-4810N
DC DC CONVERTER 3.3V 13W
Traco Power
7
In Stock
1 : $73.02000
Tube
Tube
ActiveIsolated Module136V75V3.3V---4A13 W1.5 kVITE (Commercial)Remote On/Off, OVP, SCP-40°C ~ 85°C (With Derating)88%Through Hole24-DIP Module, 9 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
DC DC CONVERTER +/-5V 15W
THD 15-4821N
DC DC CONVERTER +/-5V 15W
Traco Power
10
In Stock
1 : $80.32000
Tube
Tube
ActiveIsolated Module236V75V5V-5V--1.5A, 1.5A15 W1.5 kVITE (Commercial)Remote On/Off, OVP, SCP-40°C ~ 85°C (With Derating)87%Through Hole24-DIP Module, 9 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
DC DC CONVERTER +/-15V 15W
THD 15-2423N
DC DC CONVERTER +/-15V 15W
Traco Power
0
In Stock
Check Lead Time
1 : $80.32000
Tube
Tube
ActiveIsolated Module218V36V15V-15V--500mA, 500mA15 W1.5 kVITE (Commercial)Remote On/Off, OVP, SCP-40°C ~ 85°C (With Derating)90%Through Hole24-DIP Module, 9 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
DC DC CONVERTER +/-12V 15W
THD 15-2422N
DC DC CONVERTER +/-12V 15W
Traco Power
2
In Stock
1 : $80.32000
Tube
Tube
ActiveIsolated Module218V36V12V-12V--625mA, 625mA15 W1.5 kVITE (Commercial)Remote On/Off, OVP, SCP-40°C ~ 85°C (With Derating)90%Through Hole24-DIP Module, 9 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
DC DC CONVERTER 5.1V 15W
THD 15-4811N
DC DC CONVERTER 5.1V 15W
Traco Power
0
In Stock
Check Lead Time
10 : $71.88400
Tube
Tube
ActiveIsolated Module136V75V5.1V---3A15 W1.5 kVITE (Commercial)Remote On/Off, OVP, SCP-40°C ~ 85°C (With Derating)90%Through Hole24-DIP Module, 9 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
DC DC CONVERTER 12V 15W
THD 15-4812N
DC DC CONVERTER 12V 15W
Traco Power
0
In Stock
Check Lead Time
10 : $71.88400
Tube
Tube
ActiveIsolated Module136V75V12V---1.25A15 W1.5 kVITE (Commercial)Remote On/Off, OVP, SCP-40°C ~ 85°C (With Derating)90%Through Hole24-DIP Module, 9 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
DC DC CONVERTER +/-12V 15W
THD 15-4822N
DC DC CONVERTER +/-12V 15W
Traco Power
0
In Stock
Check Lead Time
10 : $79.07600
Tube
Tube
ActiveIsolated Module236V75V12V-12V--625mA, 625mA15 W1.5 kVITE (Commercial)Remote On/Off, OVP, SCP-40°C ~ 85°C (With Derating)90%Through Hole24-DIP Module, 9 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
DC DC CONVERTER +/-15V 15W
THD 15-4823N
DC DC CONVERTER +/-15V 15W
Traco Power
0
In Stock
Check Lead Time
10 : $79.07600
Tube
Tube
ActiveIsolated Module236V75V15V-15V--500mA, 500mA15 W1.5 kVITE (Commercial)Remote On/Off, OVP, SCP-40°C ~ 85°C (With Derating)90%Through Hole24-DIP Module, 9 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
Showing
of 14

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.