Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
THD 15-2411WIN
THD 15-2411WIN
DC DC CONVERTER 5.1V 15W
Traco Power
3,163
In Stock
1 : $74.95000
Tube
Tube
ActiveIsolated Module19V36V5.1V---3A15 W1.5 kVITE (Commercial)Remote On/Off, OVP, SCP-40°C ~ 85°C (With Derating)90%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
THD 15-2423WIN
THD 15-2412WIN
DC DC CONVERTER 12V 15W
Traco Power
130
In Stock
1 : $80.32000
Tube
Tube
ActiveIsolated Module19V36V12V---1.25A15 W1.5 kVITE (Commercial)Remote On/Off, OVP, SCP-40°C ~ 85°C (With Derating)90%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
DC DC CONVERTER 3.3V 13W
THD 15-2410WIN
DC DC CONVERTER 3.3V 13W
Traco Power
96
In Stock
1 : $80.32000
Tube
Tube
ActiveIsolated Module19V36V3.3V---4A13 W1.5 kVITE (Commercial)Remote On/Off, OVP, SCP-40°C ~ 85°C (With Derating)88%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
DC DC CONVERTER +/-12V 15W
THD 15-2422WIN
DC DC CONVERTER +/-12V 15W
Traco Power
26
In Stock
1 : $88.36000
Tube
Tube
ActiveIsolated Module29V36V12V-12V--625mA, 625mA15 W1.5 kVITE (Commercial)Remote On/Off, OVP, SCP-40°C ~ 85°C (With Derating)89%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
DC DC CONVERTER +/-5V 15W
THD 15-2421WIN
DC DC CONVERTER +/-5V 15W
Traco Power
10
In Stock
1 : $88.36000
Tube
Tube
ActiveIsolated Module29V36V5V-5V--1.5A, 1.5A15 W1.5 kVITE (Commercial)Remote On/Off, OVP, SCP-40°C ~ 85°C (With Derating)86%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
DC DC CONVERTER 5.1V 15W
THD 15-4811WIN
DC DC CONVERTER 5.1V 15W
Traco Power
73
In Stock
1 : $80.32000
Tube
Tube
ActiveIsolated Module118V75V5.1V---3A15 W1.5 kVITE (Commercial)Remote On/Off, OVP, SCP-40°C ~ 85°C (With Derating)89%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
DC DC CONVERTER 15V 15W
THD 15-2413WIN
DC DC CONVERTER 15V 15W
Traco Power
28
In Stock
1 : $80.32000
Tube
Tube
ActiveIsolated Module19V36V15V---1A15 W1.5 kVITE (Commercial)Remote On/Off, OVP, SCP-40°C ~ 85°C (With Derating)90%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
DC DC CONVERTER +/-15V 15W
THD 15-2423WIN
DC DC CONVERTER +/-15V 15W
Traco Power
23
In Stock
1 : $88.36000
Tube
Tube
ActiveIsolated Module29V36V15V-15V--500mA, 500mA15 W1.5 kVITE (Commercial)Remote On/Off, OVP, SCP-40°C ~ 85°C (With Derating)90%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
DC DC CONVERTER +/-15V 15W
THD 15-4823WIN
DC DC CONVERTER +/-15V 15W
Traco Power
10
In Stock
1 : $88.36000
Tube
Tube
ActiveIsolated Module218V75V15V-15V--500mA, 500mA15 W1.5 kVITE (Commercial)Remote On/Off, OVP, SCP-40°C ~ 85°C (With Derating)90%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
DC DC CONVERTER 12V 15W
THD 15-4812WIN
DC DC CONVERTER 12V 15W
Traco Power
10
In Stock
1 : $80.32000
Tube
Tube
ActiveIsolated Module118V75V12V---1.25A15 W1.5 kVITE (Commercial)Remote On/Off, OVP, SCP-40°C ~ 85°C (With Derating)90%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
DC DC CONVERTER 15V 15W
THD 15-4813WIN
DC DC CONVERTER 15V 15W
Traco Power
0
In Stock
Check Lead Time
1 : $80.32000
Tube
Tube
ActiveIsolated Module118V75V15V---1A15 W1.5 kVITE (Commercial)Remote On/Off, OVP, SCP-40°C ~ 85°C (With Derating)90%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
DC DC CONVERTER 3.3V 13W
THD 15-4810WIN
DC DC CONVERTER 3.3V 13W
Traco Power
0
In Stock
Check Lead Time
10 : $79.07600
Tube
Tube
ActiveIsolated Module118V75V3.3V---4A13 W1.5 kVITE (Commercial)Remote On/Off, OVP, SCP-40°C ~ 85°C (With Derating)89%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
DC DC CONVERTER +/-5V 15W
THD 15-4821WIN
DC DC CONVERTER +/-5V 15W
Traco Power
0
In Stock
Check Lead Time
10 : $86.98800
Tube
Tube
ActiveIsolated Module218V75V5V-5V--1.5A, 1.5A15 W1.5 kVITE (Commercial)Remote On/Off, OVP, SCP-40°C ~ 85°C (With Derating)86%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
DC DC CONVERTER +/-12V 15W
THD 15-4822WIN
DC DC CONVERTER +/-12V 15W
Traco Power
0
In Stock
Check Lead Time
10 : $86.98800
Tube
Tube
ActiveIsolated Module218V75V12V-12V--625mA, 625mA15 W1.5 kVITE (Commercial)Remote On/Off, OVP, SCP-40°C ~ 85°C (With Derating)89%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
Showing
of 14

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.