Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
DC DC CONVERTER 5.1V 12W
THD 12-2411WI
DC DC CONVERTER 5.1V 12W
Traco Power
342
In Stock
1 : $62.62000
Tube
Tube
ActiveIsolated Module19V36V5.1V---2.4A12 W1.5 kVITE (Commercial)Remote On/Off, OVP, SCP, UVLO-40°C ~ 85°C (With Derating)85%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
DC DC CONVERTER +/-12V 12W
THD 12-4822WI
DC DC CONVERTER +/-12V 12W
Traco Power
490
In Stock
1 : $65.95000
Tube
Tube
ActiveIsolated Module218V75V12V-12V--500mA, 500mA12 W1.5 kVITE (Commercial)Remote On/Off, OVP, SCP, UVLO-40°C ~ 85°C (With Derating)85%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
DC DC CONVERTER +/-15V 12W
THD 12-2423WI
DC DC CONVERTER +/-15V 12W
Traco Power
190
In Stock
1 : $65.95000
Tube
Tube
ActiveIsolated Module29V36V15V-15V--400mA, 400mA12 W1.5 kVITE (Commercial)Remote On/Off, OVP, SCP, UVLO-40°C ~ 85°C (With Derating)85%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
DC DC CONVERTER 5.1V 12W
THD 12-4811WI
DC DC CONVERTER 5.1V 12W
Traco Power
34
In Stock
1 : $62.62000
Tube
Tube
ActiveIsolated Module118V75V5.1V---2.4A12 W1.5 kVITE (Commercial)Remote On/Off, OVP, SCP, UVLO-40°C ~ 85°C (With Derating)85%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
DC DC CONVERTER 12V 12W
THD 12-4812WI
DC DC CONVERTER 12V 12W
Traco Power
15
In Stock
1 : $62.62000
Tube
Tube
ActiveIsolated Module118V75V12V---1A12 W1.5 kVITE (Commercial)Remote On/Off, OVP, SCP, UVLO-40°C ~ 85°C (With Derating)85%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
THD 12-4821WI
THD 12-2412WI
DC DC CONVERTER 12V 12W
Traco Power
8
In Stock
1 : $62.62000
Tube
Tube
ActiveIsolated Module19V36V12V---1A12 W1.5 kVITE (Commercial)Remote On/Off, OVP, SCP, UVLO-40°C ~ 85°C (With Derating)85%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
DC DC CONVERTER 3.3V 12W
THD 12-2410WI
DC DC CONVERTER 3.3V 12W
Traco Power
69
In Stock
1 : $63.69000
Tube
Tube
ActiveIsolated Module19V36V3.3V---3.5A12 W1.5 kVITE (Commercial)Remote On/Off, OVP, SCP, UVLO-40°C ~ 85°C (With Derating)84%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
DC DC CONVERTER 3.3V 12W
THD 12-4810WI
DC DC CONVERTER 3.3V 12W
Traco Power
10
In Stock
1 : $63.69000
Tube
Tube
ActiveIsolated Module118V75V3.3V---3.5A12 W1.5 kVITE (Commercial)Remote On/Off, OVP, SCP, UVLO-40°C ~ 85°C (With Derating)84%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
DC DC CONVERTER +/-12V 12W
THD 12-2422WI
DC DC CONVERTER +/-12V 12W
Traco Power
98
In Stock
1 : $65.95000
Tube
Tube
ActiveIsolated Module29V36V12V-12V--500mA, 500mA12 W1.5 kVITE (Commercial)Remote On/Off, OVP, SCP, UVLO-40°C ~ 85°C (With Derating)85%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
DC DC CONVERTER +/-15V 12W
THD 12-4823WI
DC DC CONVERTER +/-15V 12W
Traco Power
10
In Stock
1 : $65.95000
Tube
Tube
ActiveIsolated Module218V75V15V-15V--400mA, 400mA12 W1.5 kVITE (Commercial)Remote On/Off, OVP, SCP, UVLO-40°C ~ 85°C (With Derating)85%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
DC DC CONVERTER +/-5V 12W
THD 12-2421WI
DC DC CONVERTER +/-5V 12W
Traco Power
7
In Stock
1 : $67.01000
Tube
Tube
ActiveIsolated Module29V36V5V-5V--1.2A, 1.2A12 W1.5 kVITE (Commercial)Remote On/Off, OVP, SCP, UVLO-40°C ~ 85°C (With Derating)82%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
DC DC CONVERTER 15V 12W
THD 12-4813WI
DC DC CONVERTER 15V 12W
Traco Power
10
In Stock
1 : $62.62000
Tube
Tube
ActiveIsolated Module118V75V15V---800mA12 W1.5 kVITE (Commercial)Remote On/Off, OVP, SCP, UVLO-40°C ~ 85°C (With Derating)85%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
DC DC CONVERTER 15V 12W
THD 12-2413WI
DC DC CONVERTER 15V 12W
Traco Power
4
In Stock
1 : $62.62000
Tube
Tube
ActiveIsolated Module19V36V15V---800mA12 W1.5 kVITE (Commercial)Remote On/Off, OVP, SCP, UVLO-40°C ~ 85°C (With Derating)85%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
DC DC CONVERTER +/-5V 12W
THD 12-4821WI
DC DC CONVERTER +/-5V 12W
Traco Power
0
In Stock
Check Lead Time
10 : $65.29500
Tube
Tube
ActiveIsolated Module218V75V5V-5V--1.2A, 1.2A12 W1.5 kVITE (Commercial)Remote On/Off, OVP, SCP, UVLO-40°C ~ 85°C (With Derating)82%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
Showing
of 14

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.