DC DC Converters

Results: 18
Number of Outputs
12
Voltage - Input (Min)
9V18V36V
Voltage - Input (Max)
18V36V75V
Voltage - Output 1
3.3V5.1V12V15V
Voltage - Output 2
-15V-12V-
Current - Output (Max)
333mA, 333mA416mA, 416mA666mA833mA2A2.7A
Power (Watts)
8.9 W10 W
Efficiency
85%86%87%88%89%
Stocking Options
Environmental Options
Media
Marketplace Product
18Results
Applied FiltersRemove All

Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
THD 10N Series
THD 10-1211N
DC DC CONVERTER 5.1V 10W
Traco Power
521
In Stock
1 : $39.26000
Tube
Tube
ActiveIsolated Module19V18V5.1V---2A10 W1.5 kVITE (Commercial)Remote On/Off, OCP, SCP-40°C ~ 85°C (With Derating)85%Through Hole24-DIP Module, 9 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
THD 10N Series
THD 10-2411N
DC DC CONVERTER 5.1V 10W
Traco Power
121
In Stock
1 : $39.26000
Tube
Tube
ActiveIsolated Module118V36V5.1V---2A10 W1.5 kVITE (Commercial)Remote On/Off, OCP, SCP-40°C ~ 85°C (With Derating)85%Through Hole24-DIP Module, 9 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
THD 10N Series
THD 10-2423N
DC DC CONVERTER +/-15V 10W
Traco Power
408
In Stock
1 : $41.88000
Tube
Tube
ActiveIsolated Module218V36V15V-15V--333mA, 333mA10 W1.5 kVITE (Commercial)Remote On/Off, OCP, SCP-40°C ~ 85°C (With Derating)89%Through Hole24-DIP Module, 9 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
THD 10N Series
THD 10-4811N
DC DC CONVERTER 5.1V 10W
Traco Power
40
In Stock
1 : $39.26000
Tube
Tube
ActiveIsolated Module136V75V5.1V---2A10 W1.5 kVITE (Commercial)Remote On/Off, OCP, SCP-40°C ~ 85°C (With Derating)85%Through Hole24-DIP Module, 9 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
THD 10N Series
THD 10-1212N
DC DC CONVERTER 12V 10W
Traco Power
20
In Stock
1 : $39.26000
Tube
Tube
ActiveIsolated Module19V18V12V---833mA10 W1.5 kVITE (Commercial)Remote On/Off, OCP, SCP-40°C ~ 85°C (With Derating)88%Through Hole24-DIP Module, 9 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
THD 10N Series
THD 10-2412N
DC DC CONVERTER 12V 10W
Traco Power
20
In Stock
1 : $39.26000
Tube
Tube
ActiveIsolated Module118V36V12V---833mA10 W1.5 kVITE (Commercial)Remote On/Off, OCP, SCP-40°C ~ 85°C (With Derating)89%Through Hole24-DIP Module, 9 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
THD 10N Series
THD 10-4823N
DC DC CONVERTER +/-15V 10W
Traco Power
13
In Stock
1 : $41.88000
Tube
Tube
ActiveIsolated Module236V75V15V-15V--333mA, 333mA10 W1.5 kVITE (Commercial)Remote On/Off, OCP, SCP-40°C ~ 85°C (With Derating)88%Through Hole24-DIP Module, 9 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
THD 10N Series
THD 10-4812N
DC DC CONVERTER 12V 10W
Traco Power
40
In Stock
1 : $39.26000
Tube
Tube
ActiveIsolated Module136V75V12V---833mA10 W1.5 kVITE (Commercial)Remote On/Off, OCP, SCP-40°C ~ 85°C (With Derating)87%Through Hole24-DIP Module, 9 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
THD 10N Series
THD 10-1210N
DC DC CONVERTER 3.3V 8.9W
Traco Power
10
In Stock
1 : $39.26000
Tube
Tube
ActiveIsolated Module19V18V3.3V---2.7A8.9 W1.5 kVITE (Commercial)Remote On/Off, OCP, SCP-40°C ~ 85°C (With Derating)86%Through Hole24-DIP Module, 9 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
THD 10N Series
THD 10-1222N
DC DC CONVERTER +/-12V 10W
Traco Power
9
In Stock
1 : $41.88000
Tube
Tube
ActiveIsolated Module29V18V12V-12V--416mA, 416mA10 W1.5 kVITE (Commercial)Remote On/Off, OCP, SCP-40°C ~ 85°C (With Derating)88%Through Hole24-DIP Module, 9 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
THD 10N Series
THD 10-4822N
DC DC CONVERTER +/-12V 10W
Traco Power
0
In Stock
Check Lead Time
10 : $41.23700
Tube
Tube
ActiveIsolated Module236V75V12V-12V--416mA, 416mA10 W1.5 kVITE (Commercial)Remote On/Off, OCP, SCP-40°C ~ 85°C (With Derating)87%Through Hole24-DIP Module, 9 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
THD 10N Series
THD 10-2422N
DC DC CONVERTER +/-12V 10W
Traco Power
0
In Stock
Check Lead Time
1 : $41.88000
Tube
Tube
ActiveIsolated Module218V36V12V-12V--416mA, 416mA10 W1.5 kVITE (Commercial)Remote On/Off, OCP, SCP-40°C ~ 85°C (With Derating)88%Through Hole24-DIP Module, 9 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
THD 10N Series
THD 10-4810N
DC DC CONVERTER 3.3V 8.9W
Traco Power
0
In Stock
Check Lead Time
1 : $39.26000
Tube
Tube
ActiveIsolated Module136V75V3.3V---2.7A8.9 W1.5 kVITE (Commercial)Remote On/Off, OCP, SCP-40°C ~ 85°C (With Derating)86%Through Hole24-DIP Module, 9 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
THD 10N Series
THD 10-2410N
DC DC CONVERTER 3.3V 8.9W
Traco Power
5
In Stock
1 : $39.26000
Tube
Tube
ActiveIsolated Module118V36V3.3V---2.7A8.9 W1.5 kVITE (Commercial)Remote On/Off, OCP, SCP-40°C ~ 85°C (With Derating)86%Through Hole24-DIP Module, 9 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
THD 10N Series
THD 10-2413N
DC DC CONVERTER 15V 10W
Traco Power
0
In Stock
Check Lead Time
1 : $39.26000
Tube
Tube
ActiveIsolated Module118V36V15V---666mA10 W1.5 kVITE (Commercial)Remote On/Off, OCP, SCP-40°C ~ 85°C (With Derating)89%Through Hole24-DIP Module, 9 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
THD 10N Series
THD 10-1223N
DC DC CONVERTER +/-15V 10W
Traco Power
0
In Stock
Check Lead Time
1 : $41.88000
Tube
Tube
ActiveIsolated Module29V18V15V-15V--333mA, 333mA10 W1.5 kVITE (Commercial)Remote On/Off, OCP, SCP-40°C ~ 85°C (With Derating)89%Through Hole24-DIP Module, 9 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
THD 10N Series
THD 10-1213N
DC DC CONVERTER 15V 10W
Traco Power
0
In Stock
Check Lead Time
10 : $38.66300
Tube
Tube
ActiveIsolated Module19V18V15V---666mA10 W1.5 kVITE (Commercial)Remote On/Off, OCP, SCP-40°C ~ 85°C (With Derating)89%Through Hole24-DIP Module, 9 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
THD 10N Series
THD 10-4813N
DC DC CONVERTER 15V 10W
Traco Power
0
In Stock
Check Lead Time
10 : $38.66300
Tube
Tube
ActiveIsolated Module136V75V15V---666mA10 W1.5 kVITE (Commercial)Remote On/Off, OCP, SCP-40°C ~ 85°C (With Derating)88%Through Hole24-DIP Module, 9 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-
Showing
of 18

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.