Showing
of 21
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
DC DC CONVERTER 12V 30W
TEN 30-2412
DC DC CONVERTER 12V 30W
Traco Power
1,599
In Stock
1 : $98.76000
Tube
Tube
ActiveIsolated Module118V36V12V---2.5A30 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 85°C (With Derating)91%Through Hole6-DIP Module2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)Module
TEN 30-2423
TEN 30-2423
DC DC CONVERTER +/-15V 30W
Traco Power
1,221
In Stock
1 : $108.35000
Tube
Tube
ActiveIsolated Module218V36V15V-15V--1A, 1A30 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 85°C (With Derating)90%Through Hole6-DIP Module2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)Module
DC DC CONVERTER 15V 30W
TEN 30-2413
DC DC CONVERTER 15V 30W
Traco Power
63
In Stock
1 : $98.76000
Tube
Tube
ActiveIsolated Module118V36V15V---2A30 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 85°C (With Derating)91%Through Hole6-DIP Module2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)Module
DC DC CONVERTER 5.1V 31W
TEN 30-2411
DC DC CONVERTER 5.1V 31W
Traco Power
50
In Stock
1 : $98.76000
Tube
Tube
ActiveIsolated Module118V36V5.1V---6A31 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 85°C (With Derating)90%Through Hole6-DIP Module2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)Module
DC DC CONVERTER 5.1V 31W
TEN 30-1211
DC DC CONVERTER 5.1V 31W
Traco Power
47
In Stock
1 : $98.76000
Tube
Tube
ActiveIsolated Module19V18V5.1V---6A31 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 85°C (With Derating)87%Through Hole6-DIP Module2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)Module
TEN 30-4807
TEN 30-4813
DC DC CONVERTER 15V 30W
Traco Power
7
In Stock
1 : $98.76000
Tube
Tube
ActiveIsolated Module136V75V15V---2A30 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 85°C (With Derating)91%Through Hole6-DIP Module2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)Module
DC DC CONVERTER +/-5V 30W
TEN 30-2421
DC DC CONVERTER +/-5V 30W
Traco Power
12
In Stock
1 : $108.35000
Tube
Tube
ActiveIsolated Module218V36V5V-5V--3A, 3A30 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 85°C (With Derating)90%Through Hole6-DIP Module2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)Module
DC DC CONVERTER 15V 30W
TEN 30-1213
DC DC CONVERTER 15V 30W
Traco Power
10
In Stock
1 : $98.76000
Tube
Tube
ActiveIsolated Module19V18V15V---2A30 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 85°C (With Derating)89%Through Hole6-DIP Module2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)Module
DC DC CONVERTER 3.3V 26W
TEN 30-1210
DC DC CONVERTER 3.3V 26W
Traco Power
20
In Stock
1 : $101.72000
Tube
Tube
ActiveIsolated Module19V18V3.3V---8A26 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 85°C (With Derating)85%Through Hole6-DIP Module2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)Module
DC DC CONVERTER 3.3V 26W
TEN 30-2410
DC DC CONVERTER 3.3V 26W
Traco Power
12
In Stock
1 : $101.72000
Tube
Tube
ActiveIsolated Module118V36V3.3V---8A26 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 85°C (With Derating)87%Through Hole6-DIP Module2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)Module
TEN 30-4807
TEN 30-1221
DC DC CONVERTER +/-5V 30W
Traco Power
13
In Stock
1 : $108.35000
Tube
Tube
ActiveIsolated Module29V18V5V-5V--3A, 3A30 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 85°C (With Derating)87%Through Hole6-DIP Module2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)Module
DC DC CONVERTER +/-5V 30W
TEN 30-4821
DC DC CONVERTER +/-5V 30W
Traco Power
10
In Stock
1 : $108.35000
Tube
Tube
ActiveIsolated Module236V75V5V-5V--3A, 3A30 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 85°C (With Derating)90%Through Hole6-DIP Module2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)Module
DC DC CONVERTER +/-12V 30W
TEN 30-1222
DC DC CONVERTER +/-12V 30W
Traco Power
9
In Stock
1 : $108.35000
Tube
Tube
ActiveIsolated Module29V18V12V-12V--1.25A, 1.25A30 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 85°C (With Derating)87%Through Hole6-DIP Module2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)Module
DC DC CONVERTER +/-12V 30W
TEN 30-2422
DC DC CONVERTER +/-12V 30W
Traco Power
3
In Stock
1 : $108.35000
Tube
Tube
ActiveIsolated Module218V36V12V-12V--1.25A, 1.25A30 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 85°C (With Derating)89%Through Hole6-DIP Module2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)Module
DC DC CONVERTER 12V 30W
TEN 30-1212
DC DC CONVERTER 12V 30W
Traco Power
1
In Stock
1 : $98.76000
Tube
Tube
ActiveIsolated Module19V18V12V---2.5A30 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 85°C (With Derating)89%Through Hole6-DIP Module2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)Module
DC DC CONVERTER 12V 30W
TEN 30-4812
DC DC CONVERTER 12V 30W
Traco Power
0
In Stock
Check Lead Time
1 : $98.76000
Tube
Tube
ActiveIsolated Module136V75V12V---2.5A30 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 85°C (With Derating)91%Through Hole6-DIP Module2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)Module
DC DC CONVERTER +/-15V 30W
TEN 30-1223
DC DC CONVERTER +/-15V 30W
Traco Power
2
In Stock
1 : $108.35000
Tube
Tube
ActiveIsolated Module29V18V15V-15V--1A, 1A30 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 85°C (With Derating)87%Through Hole6-DIP Module2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)Module
DC DC CONVERTER 5.1V 31W
TEN 30-4811
DC DC CONVERTER 5.1V 31W
Traco Power
0
In Stock
Check Lead Time
10 : $97.21300
Tube
Tube
ActiveIsolated Module136V75V5.1V---6A31 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 85°C (With Derating)89%Through Hole6-DIP Module2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)Module
DC DC CONVERTER 3.3V 25W
TEN 30-4810
DC DC CONVERTER 3.3V 25W
Traco Power
0
In Stock
Check Lead Time
10 : $100.12400
Tube
Tube
ActiveIsolated Module136V75V3.3V---7.5A25 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 85°C (With Derating)87%Through Hole6-DIP Module2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)Module
DC DC CONVERTER +/-12V 30W
TEN 30-4822
DC DC CONVERTER +/-12V 30W
Traco Power
0
In Stock
Check Lead Time
10 : $106.65500
Tube
Tube
ActiveIsolated Module236V75V12V-12V--1.25A, 1.25A30 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 85°C (With Derating)88%Through Hole6-DIP Module2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)Module
DC DC CONVERTER +/-15V 30W
TEN 30-4823
DC DC CONVERTER +/-15V 30W
Traco Power
0
In Stock
Check Lead Time
10 : $106.65500
Tube
Tube
ActiveIsolated Module236V75V15V-15V--1A, 1A30 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 85°C (With Derating)89%Through Hole6-DIP Module2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)Module
Showing
of 21

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.