DC DC Converters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
SHHD001A3B
DC DC CONVERTER 12V 15W
OmniOn Power™
5,915
In Stock
1 : $33.70000
Tray
Tray
Active
Isolated Module
1
18V
75V
12V
-
-
1.3A
15 W
2.25 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
87.5%
Through Hole
6-DIP Module
1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.5mm)
Enable, Active Low
SHHD001A3B
DC DC CONVERTER 12V 15W
OmniOn Power™
350
In Stock
1 : $33.70000
Tray
Tray
Active
Isolated Module
1
18V
75V
12V
-
-
1.3A
15 W
2.25 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
87.5%
Through Hole
6-DIP Module
1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.5mm)
Enable, Active High
SHHD001A3B41-SRZ
DC DC CONVERTER 12V 15W
OmniOn Power™
575
In Stock
1 : $33.70000
Cut Tape (CT)
150 : $29.94433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Isolated Module
1
18V
75V
12V
-
-
1.3A
15 W
2.25 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
87.5%
Surface Mount
6-SMD Module
1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.5mm)
Enable, Active Low
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.