Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
1,803
In Stock
1 : $32.22000
Cut Tape (CT)
150 : $27.26180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveIsolated Module118V75V5V--3A15 W2.25 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, UVLO-40°C ~ 85°C87%Surface Mount6-SMD Module1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.5mm)Enable, Active Low
3,417
In Stock
1 : $32.22000
Tray
Tray
ActiveIsolated Module118V75V5V--3A15 W2.25 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, UVLO-40°C ~ 85°C87%Through Hole6-DIP Module1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.5mm)Enable, Active Low
0
In Stock
1 : $32.22000
Tray
Tray
ActiveIsolated Module118V75V5V--3A15 W2.25 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, UVLO-40°C ~ 85°C87%Through Hole6-DIP Module1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.5mm)Enable, Active High
0
In Stock
450 : $25.32653
Tape & Reel (TR)
Tape & Reel (TR)
ActiveIsolated Module118V75V5V--3A15 W2.25 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, UVLO-40°C ~ 85°C87%Surface Mount6-SMD Module1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.5mm)Enable, Active High
Showing
1 - 4
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.