DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,496 In Stock | 1 : $25.54000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | 165mA | 2 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 100°C | 84% | Through Hole | 9-SIP Module, 7 Leads | 1.02" L x 0.36" W x 0.49" H (26.0mm x 9.2mm x 12.5mm) | Enable, Active Low | 62368-1 | |||
2,162 In Stock | 1 : $25.53000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 400mA | 2 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 100°C | 81% | Through Hole | 9-SIP Module, 7 Leads | 1.02" L x 0.36" W x 0.49" H (26.0mm x 9.2mm x 12.5mm) | Enable, Active Low | 62368-1 | |||
1,637 In Stock | 1 : $25.53000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | 135mA | 2 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 100°C | 85% | Through Hole | 9-SIP Module, 7 Leads | 1.02" L x 0.36" W x 0.49" H (26.0mm x 9.2mm x 12.5mm) | Enable, Active Low | 62368-1 | |||
595 In Stock | 1 : $25.54000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | 500mA | 2 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 100°C | 75% | Through Hole | 9-SIP Module, 7 Leads | 1.02" L x 0.36" W x 0.49" H (26.0mm x 9.2mm x 12.5mm) | Enable, Active Low | 62368-1 | |||
490 In Stock | 1 : $25.54000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | 400mA | 2 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 100°C | 80% | Through Hole | 9-SIP Module, 7 Leads | 1.02" L x 0.36" W x 0.49" H (26.0mm x 9.2mm x 12.5mm) | Enable, Active Low | 62368-1 | |||
49 In Stock | 1 : $27.99000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | 85mA | 2 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 100°C | 83% | Through Hole | 9-SIP Module, 7 Leads | 1.02" L x 0.36" W x 0.49" H (26.0mm x 9.2mm x 12.5mm) | Enable, Active Low | 62368-1 | |||
10 In Stock | 1 : $27.99000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 5V | -5V | - | 200mA | 2 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 100°C | 81% | Through Hole | 9-SIP Module, 7 Leads | 1.02" L x 0.36" W x 0.49" H (26.0mm x 9.2mm x 12.5mm) | Enable, Active Low | 62368-1 | |||
8 In Stock | 1 : $28.00000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | 85mA | 2 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 100°C | 81% | Through Hole | 9-SIP Module, 7 Leads | 1.02" L x 0.36" W x 0.49" H (26.0mm x 9.2mm x 12.5mm) | Enable, Active Low | 62368-1 | |||
0 In Stock | 1 : $27.99000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | 65mA | 2 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 100°C | 82% | Through Hole | 9-SIP Module, 7 Leads | 1.02" L x 0.36" W x 0.49" H (26.0mm x 9.2mm x 12.5mm) | Enable, Active Low | 62368-1 | |||
10 In Stock | 1 : $25.53000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | 165mA | 2 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 100°C | 84% | Through Hole | 9-SIP Module, 7 Leads | 1.02" L x 0.36" W x 0.49" H (26.0mm x 9.2mm x 12.5mm) | Enable, Active Low | 62368-1 | |||
0 In Stock | 1 : $25.53000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 3.3V | - | - | 500mA | 2 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 100°C | 75% | Through Hole | 9-SIP Module, 7 Leads | 1.02" L x 0.36" W x 0.49" H (26.0mm x 9.2mm x 12.5mm) | Enable, Active Low | 62368-1 | |||
0 In Stock | 1 : $25.53000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | 135mA | 2 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 100°C | 84% | Through Hole | 9-SIP Module, 7 Leads | 1.02" L x 0.36" W x 0.49" H (26.0mm x 9.2mm x 12.5mm) | Enable, Active Low | 62368-1 | |||
2 In Stock | 1 : $28.00000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | 65mA | 2 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 100°C | 84% | Through Hole | 9-SIP Module, 7 Leads | 1.02" L x 0.36" W x 0.49" H (26.0mm x 9.2mm x 12.5mm) | Enable, Active Low | 62368-1 | |||
0 In Stock | 1 : $27.99000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 5V | -5V | - | 200mA | 2 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 100°C | 80% | Through Hole | 9-SIP Module, 7 Leads | 1.02" L x 0.36" W x 0.49" H (26.0mm x 9.2mm x 12.5mm) | Enable, Active Low | 62368-1 |