DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
305 In Stock | 1 : $49.53000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | 500mA, 500mA | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 90% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | 62368-1 | |||
91 In Stock | 1 : $48.73000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5.1V | - | - | 3A | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 89% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | 62368-1 | |||
8 In Stock | 1 : $48.73000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | 1.25A | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 89% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $48.73000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5.1V | - | - | 3A | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 89% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $48.73000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 15V | - | - | 1A | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 90% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $48.73000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | 1A | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 91% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $48.73000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | 4A | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 87% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $48.73000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 5.1V | - | - | 3A | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 88% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $48.73000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 15V | - | - | 1A | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 89% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $48.73000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | 4A | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 86% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $48.73000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | 4A | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 86% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $49.53000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | 625mA, 625mA | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 90% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $49.53000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 15V | -15V | - | 500mA, 500mA | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 90% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $49.53000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | 625mA, 625mA | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 90% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $49.53000 Tube | Tube | Active | Isolated Module | 2 | 36V | 75V | 12V | -12V | - | 625mA, 625mA | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 89% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | 62368-1 | |||
0 In Stock Check Lead Time | 1 : $49.53000 Tube | Tube | Active | Isolated Module | 2 | 36V | 75V | 15V | -15V | - | 500mA, 500mA | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 90% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | 62368-1 | |||
4 In Stock | 1 : $48.73000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | 1.25A | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 89% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | 62368-1 | |||
3 In Stock | 1 : $48.73000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | 1.25A | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 90% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | 62368-1 |