Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
PKB4213DPI
PKB4213DPI
DC DC CONVERTER 12V 264W
Flex Power Modules
59
In Stock
1 : $67.44000
Tray
Tray
ActiveIsolated Module136V75V12V---22A264 W2.25 kVITE (Commercial)Adjustable Output, Remote On/Off-40°C ~ 125°C (With Derating)95.4%Through HoleEighth Brick2.30" L x 0.89" W x 0.38" H (58.4mm x 22.7mm x 9.6mm)Eighth BrickEnable, Active LowCB, CSA, IEC, TUV, UL62368-1
DC DC CONVERTER 12V 300W
PKB4313DPI
DC DC CONVERTER 12V 300W
Flex Power Modules
50
In Stock
1 : $70.46000
Tray
Tray
ActiveIsolated Module136V75V12V---25A300 W2.25 kVITE (Commercial)Adjustable Output, Remote On/Off-40°C ~ 125°C (With Derating)96.2%Through HoleEighth Brick2.30" L x 0.89" W x 0.38" H (58.4mm x 22.7mm x 9.6mm)Eighth BrickEnable, Active LowCB, CSA, IEC, TUV, UL62368-1
DC DC CONVERTER 10V 250W
PKB4217NDPI
DC DC CONVERTER 10V 250W
Flex Power Modules
18
In Stock
1 : $70.46000
Tray
Tray
ActiveIsolated Module136V75V10V---25A250 W2.25 kVITE (Commercial)Adjustable Output, Remote On/Off-40°C ~ 125°C (With Derating)95.7%Through HoleEighth Brick2.30" L x 0.89" W x 0.38" H (58.4mm x 22.7mm x 9.6mm)Eighth BrickEnable, Active LowCB, CSA, IEC, TUV, UL62368-1
Showing
1 - 3
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.