DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
623 In Stock | 1 : $8.17000 Cut Tape (CT) 600 : $6.75730 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 400mA | 2 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 72.50% | Surface Mount | 12-SMD Module, 8 Leads | 0.63" L x 0.57" W x 0.17" H (16.0mm x 14.5mm x 4.4mm) | - | - | |||
1,180 In Stock | 1 : $8.53000 Cut Tape (CT) 135 : $7.72259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 400mA | 2 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 72.50% | Surface Mount | 12-SMD Module, 8 Leads | 0.61" L x 0.45" W x 0.17" H (15.5mm x 11.4mm x 4.4mm) | - | - | |||
0 In Stock | 1 : $8.53000 Cut Tape (CT) 135 : $7.72259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 400mA | 2 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 76.5% | Surface Mount | 12-SMD Module, 8 Leads | 0.63" L x 0.57" W x 0.17" H (16.0mm x 14.5mm x 4.4mm) | - | - | |||
0 In Stock | 1 : $8.53000 Cut Tape (CT) 135 : $7.72259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 167mA | 2 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 75% | Surface Mount | 12-SMD Module, 8 Leads | 0.63" L x 0.57" W x 0.17" H (16.0mm x 14.5mm x 4.4mm) | - | - | |||
0 In Stock | 1 : $8.53000 Cut Tape (CT) 135 : $7.72259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | - | 133mA | 2 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 77.5% | Surface Mount | 12-SMD Module, 8 Leads | 0.63" L x 0.57" W x 0.17" H (16.0mm x 14.5mm x 4.4mm) | - | - | |||
2 In Stock | 1 : $8.53000 Cut Tape (CT) 135 : $7.72259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 21.6V | 26.4V | 15V | - | - | - | 133mA | 2 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 78.5% | Surface Mount | 12-SMD Module, 8 Leads | 0.63" L x 0.57" W x 0.17" H (16.0mm x 14.5mm x 4.4mm) | - | - | |||
0 In Stock | 600 : $6.75730 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 167mA | 2 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 75% | Surface Mount | 12-SMD Module, 8 Leads | 0.63" L x 0.57" W x 0.17" H (16.0mm x 14.5mm x 4.4mm) | - | - | |||
0 In Stock | 600 : $6.75730 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | - | 133mA | 2 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 77.5% | Surface Mount | 12-SMD Module, 8 Leads | 0.63" L x 0.57" W x 0.17" H (16.0mm x 14.5mm x 4.4mm) | - | - | |||
0 In Stock | 600 : $6.75730 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 400mA | 2 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 76.5% | Surface Mount | 12-SMD Module, 8 Leads | 0.63" L x 0.57" W x 0.17" H (16.0mm x 14.5mm x 4.4mm) | - | - | |||
0 In Stock | 600 : $6.75730 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated Module | 1 | 21.6V | 26.4V | 15V | - | - | - | 133mA | 2 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 78.5% | Surface Mount | 12-SMD Module, 8 Leads | 0.63" L x 0.57" W x 0.17" H (16.0mm x 14.5mm x 4.4mm) | - | - |