1 - 9
9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
3,480
In Stock
1 : $3.59000
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---150mA750 mW3 kVITE (Commercial)--40°C ~ 85°C70%Through Hole4-SIP Module0.45" L x 0.24" W x 0.29" H (11.5mm x 6.0mm x 7.5mm)--
195
In Stock
1 : $4.63000
Tube
Tube
ActiveIsolated Module12.97V3.63V5V---150mA750 mW3 kVITE (Commercial)--40°C ~ 85°C73%Through Hole4-SIP Module0.45" L x 0.24" W x 0.29" H (11.5mm x 6.0mm x 7.5mm)--
CME0505SC
CME0505SC
DC DC CONVERTER 5V 750MW
Murata Power Solutions Inc.
67
In Stock
1 : $3.38000
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---150mA750 mW1 kVITE (Commercial)--40°C ~ 85°C70%Through Hole4-SIP0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)--
CME0305S3C
CME0303S3C
DC DC CONVERTER 3.3V 750MW
Murata Power Solutions Inc.
0
In Stock
1 : $4.63000
Tube
Tube
ActiveIsolated Module12.97V3.63V3.3V---227mA750 mW3 kVITE (Commercial)--40°C ~ 85°C73%Through Hole4-SIP Module0.45" L x 0.24" W x 0.29" H (11.5mm x 6.0mm x 7.5mm)--
CME0305S3C
CME0512S3C
DC DC CONVERTER 12V 750MW
Murata Power Solutions Inc.
0
In Stock
1 : $4.25000
Tube
Tube
ActiveIsolated Module14.5V5.5V12V---63mA750 mW3 kVITE (Commercial)--40°C ~ 85°C75%Through Hole4-SIP Module0.45" L x 0.24" W x 0.29" H (11.5mm x 6.0mm x 7.5mm)--
CME0505SC
CME0512SC
DC DC CONVERTER 12V 750MW
Murata Power Solutions Inc.
0
In Stock
1 : $4.25000
Tube
Tube
ActiveIsolated Module14.5V5.5V12V---63mA750 mW1 kVITE (Commercial)--40°C ~ 85°C77%Through Hole4-SIP Module0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)--
0
In Stock
1 : $4.82000
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---150mA750 mW3 kVITE (Commercial)SCP-40°C ~ 85°C70%Through Hole4-SIP Module0.45" L x 0.24" W x 0.39" H (11.5mm x 6.1mm x 10.0mm)--
CME0505DC
CME0505DC
DC DC CONVERTER 5V 750MW
Murata Power Solutions Inc.
4
In Stock
1 : $4.63000
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---150mA750 mW1 kVITE (Commercial)--40°C ~ 85°C70%Through Hole8-DIP Module, 4 Leads0.45" L x 0.39" W x 0.27" H (11.5mm x 9.8mm x 6.8mm)--
0
In Stock
35 : $4.70143
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---150mA750 mW3 kVITE (Commercial)SCP-40°C ~ 85°C70%Through Hole7-DIP Module, 4 Leads0.46" L x 0.39" W x 0.27" H (11.6mm x 9.9mm x 6.9mm)--
1 - 9
9

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.