DC DC Converters

Results: 13
Product Status
ActiveObsolete
Voltage - Input (Min)
2.97V4.5V10.8V
Voltage - Input (Max)
3.63V5.5V13.2V
Voltage - Output 1
3.3V5V9V12V15V
Current - Output (Max)
67mA83mA111mA200mA303mA
Efficiency
76%77%79%81%83%84%86%
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
5,866
In Stock
1 : $7.35000
Tube
Tube
Active
Isolated Module
1
2.97V
3.63V
3.3V
-
-
303mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
76%
Through Hole
4-DIP Module
0.33" L x 0.24" W x 0.31" H (8.3mm x 6.1mm x 8.0mm)
-
423
In Stock
1 : $7.35000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
12V
-
-
83mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
86%
Through Hole
4-DIP Module
0.33" L x 0.24" W x 0.31" H (8.3mm x 6.1mm x 8.0mm)
-
237
In Stock
1 : $7.35000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
200mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
81%
Through Hole
4-DIP Module
0.33" L x 0.24" W x 0.31" H (8.3mm x 6.1mm x 8.0mm)
-
60
In Stock
1 : $7.35000
Tube
Tube
Obsolete
Isolated Module
1
4.5V
5.5V
12V
-
-
83mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
83%
Through Hole
4-DIP Module
0.33" L x 0.24" W x 0.31" H (8.3mm x 6.1mm x 8.0mm)
-
27
In Stock
1 : $7.35000
Tube
Tube
Obsolete
Isolated Module
1
10.8V
13.2V
5V
-
-
200mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
83%
Through Hole
4-DIP Module
0.33" L x 0.24" W x 0.31" H (8.3mm x 6.1mm x 8.0mm)
-
0
In Stock
60 : $6.99883
Tube
Tube
Obsolete
Isolated Module
1
2.97V
3.63V
5V
-
-
200mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
79%
Through Hole
4-DIP Module
0.33" L x 0.24" W x 0.31" H (8.3mm x 6.1mm x 8.0mm)
-
0
In Stock
60 : $6.99883
Tube
Tube
Obsolete
Isolated Module
1
4.5V
5.5V
15V
-
-
67mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
83%
Through Hole
4-DIP Module
0.33" L x 0.24" W x 0.31" H (8.3mm x 6.1mm x 8.0mm)
-
0
In Stock
Obsolete
Tube
Obsolete
Isolated Module
1
2.97V
3.63V
9V
-
-
111mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
79%
Through Hole
4-DIP Module
0.33" L x 0.24" W x 0.31" H (8.3mm x 6.1mm x 8.0mm)
-
0
In Stock
Active
Tube
Active
Isolated Module
1
2.97V
3.63V
12V
-
-
83mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
81%
Through Hole
4-DIP Module
0.33" L x 0.24" W x 0.31" H (8.3mm x 6.1mm x 8.0mm)
-
0
In Stock
Obsolete
Tube
Obsolete
Isolated Module
1
2.97V
3.63V
15V
-
-
67mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
81%
Through Hole
4-DIP Module
0.33" L x 0.24" W x 0.31" H (8.3mm x 6.1mm x 8.0mm)
-
0
In Stock
Obsolete
Tube
Obsolete
Isolated Module
1
4.5V
5.5V
9V
-
-
111mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
81%
Through Hole
4-DIP Module
0.33" L x 0.24" W x 0.31" H (8.3mm x 6.1mm x 8.0mm)
-
0
In Stock
Obsolete
Tube
Obsolete
Isolated Module
1
10.8V
13.2V
9V
-
-
111mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
84%
Through Hole
4-DIP Module
0.33" L x 0.24" W x 0.31" H (8.3mm x 6.1mm x 8.0mm)
-
0
In Stock
Obsolete
Tube
Obsolete
Isolated Module
1
4.5V
5.5V
3.3V
-
-
303mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
77%
Through Hole
4-DIP Module
0.33" L x 0.24" W x 0.31" H (8.3mm x 6.1mm x 8.0mm)
-
Showing
of 13

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.