Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
RPA50S-W Series
RPA50S-4805SW/P
DC DC CONVERTER 5V 50W
Recom Power
0
In Stock
468
Factory
1 : $53.76000
Box
Box
ActiveIsolated Module118V75V5V---10A50 W2.25 kVITE (Commercial)-40°C ~ 54°C91%Through HoleSixteenth Brick1.30" L x 0.90" W x 0.37" H (33.0mm x 22.8mm x 9.3mm)-
RPA50S-W Series
RPA50S-4812SW/P
DC DC CONVERTER 12V 50W
Recom Power
0
In Stock
1 : $53.76000
Box
Box
ActiveIsolated Module118V75V12V---4.2A50 W2.25 kVITE (Commercial)-40°C ~ 54°C89%Through HoleSixteenth Brick1.30" L x 0.90" W x 0.37" H (33.0mm x 22.8mm x 9.3mm)-
RPA50S-W Series
RPA50S-483.3SW/P
DC DC CONVERTER 3.3V 50W
Recom Power
0
In Stock
1 : $53.76000
Box
Box
ActiveIsolated Module118V75V3.3V---15A50 W2.25 kVITE (Commercial)-40°C ~ 54°C90%Through HoleSixteenth Brick1.30" L x 0.90" W x 0.37" H (33.0mm x 22.8mm x 9.3mm)-
Showing
1 - 3
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.