DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13 In Stock | 1 : $98.58000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5.1V | - | - | 4A | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP, UVLO | -40°C ~ 100°C | 90% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 1 : $89.16000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | 1.67A | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP, UVLO | -40°C ~ 100°C | 89.5% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 1 : $89.16000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | 1.33A | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP, UVLO | -40°C ~ 100°C | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 1 : $93.89000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | 834mA, 834mA | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP, UVLO | -40°C ~ 100°C | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 1 : $93.89000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | 667mA, 667mA | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP, UVLO | -40°C ~ 100°C | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 1 : $95.52000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 5V | -5V | - | 2A, 2A | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP, UVLO | -40°C ~ 100°C | 87% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 1 : $95.52000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | 1.667A | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP, UVLO | -40°C ~ 100°C | 89.5% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 1 : $95.52000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | 1.333A | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP, UVLO | -40°C ~ 100°C | 90.5% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
36 In Stock | 18 : $59.15167 Tube 1 : $98.58000 Tube | Tube Tube | Active | Isolated Module | 1 | 9V | 36V | 3.4V | - | - | 5A | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP, UVLO | -40°C ~ 100°C | 88% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
18 In Stock | 18 : $59.15167 Tube 1 : $100.32000 Tube | Tube Tube | Active | Isolated Module | 1 | 18V | 75V | 3.4V | - | - | 5A | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP, UVLO | -40°C ~ 100°C | 88% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 1 : $100.32000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5.1V | - | - | 4A | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP, UVLO | -40°C ~ 100°C | 90% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 1 : $100.32000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 5V | -5V | - | 2A, 2A | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP, UVLO | -40°C ~ 100°C | 87% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 1 : $100.32000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | 835mA, 835mA | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP, UVLO | -40°C ~ 100°C | 90% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 1 : $100.32000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | 667mA, 667mA | 20 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OVP, SCP, UVLO | -40°C ~ 100°C | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | Enable, Active High |