DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
765 In Stock | 1 : $21.94000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | 1.2A | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 75°C | 86% | Through Hole | 8-SIP Module, 6 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
965 In Stock | 1 : $23.48000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | 1.2A | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 75°C | 87% | Through Hole | 8-SIP Module, 6 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
0 In Stock | 1 : $23.48000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | 400mA | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 75°C | 87% | Through Hole | 8-SIP Module, 6 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
817 In Stock | 1 : $23.48000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | 500mA | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 75°C | 87% | Through Hole | 8-SIP Module, 6 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
298 In Stock | 1 : $25.44000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | 200mA, 200mA | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 75°C | 87% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
618 In Stock | 1 : $21.94000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | 500mA | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 75°C | 87% | Through Hole | 8-SIP Module, 6 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
348 In Stock | 1 : $25.44000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | 250mA, 250mA | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 75°C | 87% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
492 In Stock | 1 : $24.12000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 9V | 15V | -15V | - | 200mA, 200mA | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 75°C | 86% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
0 In Stock 462 Factory | 1 : $21.94000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | 1.2A | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 75°C | 86% | Through Hole | 8-SIP Module, 6 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
31 In Stock 902 Factory | 1 : $24.12000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 9V | 12V | -12V | - | 250mA, 250mA | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 75°C | 87% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
30 In Stock | 1 : $23.48000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | 1.3A | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 75°C | 81% | Through Hole | 8-SIP Module, 6 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
0 In Stock | 1 : $24.12000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | 250mA, 250mA | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 75°C | 87% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
5 In Stock | 1 : $25.44000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 5V | -5V | - | 600mA, 600mA | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 75°C | 85% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
0 In Stock | 1 : $21.94000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 15V | - | - | 400mA | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 75°C | 86% | Through Hole | 8-SIP Module, 6 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
0 In Stock | 1 : $21.94000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | 1.3A | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 75°C | 81% | Through Hole | 8-SIP Module, 6 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
0 In Stock | 1 : $21.94000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 15V | - | - | 400mA | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 75°C | 87% | Through Hole | 8-SIP Module, 6 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
0 In Stock | 1 : $24.12000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 9V | 5V | -5V | - | 600mA, 600mA | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 75°C | 84% | Through Hole | 8-SIP Module, 6 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
0 In Stock | 1 : $24.12000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 15V | -15V | - | 200mA, 200mA | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 75°C | 87% | Through Hole | 8-SIP Module, 6 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
0 In Stock | 1 : $24.33000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | 1.3A | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 75°C | 81% | Through Hole | 8-SIP Module, 6 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
0 In Stock | 1 : $24.33000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | 1.2A | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 75°C | 87% | Through Hole | 8-SIP Module, 6 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
0 In Stock | 1 : $24.33000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | 500mA | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 75°C | 87% | Through Hole | 8-SIP Module, 6 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
0 In Stock | 1 : $24.33000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 15V | - | - | 400mA | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 75°C | 88% | Through Hole | 8-SIP Module, 6 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
0 In Stock | 1 : $26.35000 Tube | Tube | Active | Isolated Module | 2 | 36V | 75V | 5V | -5V | - | 600mA, 600mA | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 75°C | 85% | Through Hole | 8-SIP Module, 6 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
0 In Stock | 1 : $26.35000 Tube | Tube | Active | Isolated Module | 2 | 36V | 75V | 12V | -12V | - | 250mA, 250mA | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 75°C | 87% | Through Hole | 8-SIP Module, 6 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
0 In Stock | 1 : $26.35000 Tube | Tube | Active | Isolated Module | 2 | 36V | 75V | 15V | -15V | - | 200mA, 200mA | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 75°C | 88% | Through Hole | 8-SIP Module, 6 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low |