DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
118 In Stock 50 Factory | 1 : $12.41000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 400mA | 2 W | 4 kV | ITE (Commercial) | - | -40°C ~ 80°C | 83% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | |||
100 In Stock 25 Factory | 1 : $10.72000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 9V | - | - | - | 222mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 80°C | 85% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | |||
97 In Stock 1,000 Factory | 1 : $11.32000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 400mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 80°C | 83% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | |||
73 In Stock | 1 : $11.32000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 400mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 80°C | 83% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | |||
44 In Stock 75 Factory | 1 : $11.32000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 167mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 80°C | 88% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | |||
41 In Stock 25 Factory | 1 : $11.89000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 12V | -12V | - | - | 84mA, 84mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 80°C | 85% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | |||
100 In Stock | 25 : $10.73800 Tube 25 : $8.43720 Tube | Tube Tube | Active | Isolated Module | 1 | 13.5V | 16.5V | 9V | - | - | - | 222mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 80°C | 85% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | |||
25 In Stock | 1 : $11.89000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 400mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 80°C | 83% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | |||
20 In Stock | 1 : $11.89000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | - | 66mA, 66mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 80°C | 86% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | |||
2 In Stock 75 Factory | 1 : $11.89000 Tube | Tube | Active | Isolated Module | 1 | 13.5V | 16.5V | 15V | - | - | - | 133mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 80°C | 86% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 1 : $11.89000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | - | 200mA, 200mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 80°C | 85% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | |||
16 In Stock 175 Factory | 1 : $12.41000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 400mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 80°C | 83% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 1 : $12.41000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 167mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 80°C | 88% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | |||
25 In Stock | 1 : $12.45000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 15V | -15V | - | - | 66mA, 66mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 80°C | 86% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | |||
17 In Stock 25 Factory | 1 : $11.89000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -15V | - | - | 66mA, 66mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 80°C | 86% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | |||
25 In Stock | 25 : $11.80480 Tube 25 : $8.85480 Tube | Tube Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 5V | -5V | - | - | 200mA, 200mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 80°C | 85% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | |||
25 In Stock | 25 : $11.80480 Tube 25 : $8.85480 Tube | Tube Tube | Active | Isolated Module | 2 | 13.5V | 16.5V | 12V | -12V | - | - | 84mA, 84mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 80°C | 85% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 25 : $10.22480 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 9V | - | - | - | 222mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 80°C | 85% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 25 : $10.22480 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 167mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 80°C | 88% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 25 : $10.22480 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 133mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 80°C | 86% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 25 : $10.22480 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | - | 133mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 80°C | 86% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 25 : $10.73800 Tube | Tube | Active | Isolated Module | 1 | 13.5V | 16.5V | 5V | - | - | - | 400mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 80°C | 83% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 25 : $10.73800 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 9V | - | - | - | 222mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 80°C | 85% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 25 : $10.73800 Tube | Tube | Active | Isolated Module | 1 | 13.5V | 16.5V | 12V | - | - | - | 167mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 80°C | 88% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 25 : $10.73800 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 15V | - | - | - | 133mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 80°C | 86% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - |