DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
281 In Stock | 1 : $142.41000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 3.2A | 75 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 84% | Through Hole | 9-DIP Module, 1/2 Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | - | Enable, Active High | EN, UL | 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3 | |||
245 In Stock | 1 : $142.41000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 3.2A | 75 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 85% | Through Hole | 9-DIP Module, 1/2 Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | - | Enable, Active High | UL | 60950-1 | |||
183 In Stock | 1 : $142.41000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 6.25A | 75 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 84% | Through Hole | 9-DIP Module, 1/2 Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | - | Enable, Active High | - | - | |||
288 In Stock | 1 : $142.41000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 5A | 75 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 84% | Through Hole | 9-DIP Module, 1/2 Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | - | Enable, Active High | EN, UL | 55032 Class A; 60950-1; 61000-3-2; 61000-6-1; 61000-6-2; 61000-6-3 | |||
49 In Stock | 1 : $142.41000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 15A | 75 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 83% | Through Hole | 9-DIP Module, 1/2 Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | - | Enable, Active High | EN, UL | 55032 Class A; 60950-1; 61000-3-2; 61000-6-1; 61000-6-2; 61000-6-3 | |||
7 In Stock | 1 : $142.41000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 48V | - | - | - | 1.56A | 75 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 82% | Through Hole | 9-DIP Module, 1/2 Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | - | Enable, Active High | - | - | |||
6 In Stock | 1 : $142.41000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 15A | 75 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 82% | Through Hole | 9-DIP Module, 1/2 Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | - | Enable, Active High | EN, UL | 55032 Class A; 60950-1; 61000-3-2; 61000-6-1; 61000-6-2; 61000-6-3 | |||
107 In Stock | 1 : $142.41000 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 6.25A | 75 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 83% | Through Hole | 9-DIP Module, 1/2 Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | - | Enable, Active High | EN, UL | 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3 | |||
0 In Stock | 1 : $142.41000 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 48V | - | - | - | 1.56A | 75 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 84% | Through Hole | 9-DIP Module, 1/2 Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | - | Enable, Active High | EN, UL | 55032 Class A; 60950-1; 61000-3-2; 61000-6-1; 61000-6-2; 61000-6-3 | |||
0 In Stock | 60 : $126.59033 Box | Box | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 15A | 50 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 100°C | 79% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | - | EN, UL | 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3 | |||
0 In Stock | 48 : $126.59042 Box | Box | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 5A | 75 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 85% | Through Hole | 9-DIP Module, 1/2 Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | - | Enable, Active High | EN, UL | 55032 Class A; 60950-1; 61000-3-2; 61000-6-1; 61000-6-2; 61000-6-3 |