DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Box | Obsolete | Isolated PoE Module | 1 | 88V | 370V | 5V | - | - | - | 20A | 100 W | 500 V | ITE (Commercial) | - | -10°C ~ 85°C (With Derating) | 80% | Through Hole | 12-DIP Module | 5.12" L x 2.28" W x 0.50" H (130.0mm x 58.0mm x 12.7mm) | - | |||
0 In Stock | Obsolete | Box | Obsolete | Isolated PoE Module | 1 | 36V | 72V | 12V | - | - | - | 8.5A | 102 W | 500 V | ITE (Commercial) | - | -10°C ~ 85°C (With Derating) | 82% | Through Hole | 12-DIP Module | 5.12" L x 2.28" W x 0.50" H (130.0mm x 58.0mm x 12.7mm) | - | |||
0 In Stock | Obsolete | Box | Obsolete | Isolated PoE Module | 1 | 88V | 370V | 5V | - | - | - | 20A | 100 W | - | ITE (Commercial) | - | -10°C ~ 85°C (With Derating) | 82% | Through Hole | 12-DIP Module | 5.12" L x 2.28" W x 0.50" H (130.0mm x 58.0mm x 12.7mm) | - | |||
0 In Stock | Obsolete | Box | Obsolete | Isolated PoE Module | 1 | 88V | 370V | 12V | - | - | - | 8.5A | 102 W | - | ITE (Commercial) | - | -10°C ~ 85°C (With Derating) | 82% | Through Hole | 12-DIP Module | 5.12" L x 2.28" W x 0.50" H (130.0mm x 58.0mm x 12.7mm) | - | |||
0 In Stock | Obsolete | Box | Obsolete | Isolated PoE Module | 1 | 88V | 370V | 24V | - | - | - | 4.2A | 101 W | - | ITE (Commercial) | - | -10°C ~ 85°C (With Derating) | 82% | Through Hole | 12-DIP Module | 5.12" L x 2.28" W x 0.50" H (130.0mm x 58.0mm x 12.7mm) | - |