DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,712 In Stock | 1 : $9.98000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 84% | Through Hole | 14-DIP Module, 5 Leads | 0.77" L x 0.39" W x 0.28" H (19.7mm x 10.0mm x 7.0mm) | - | |||
2,226 In Stock | 1 : $9.98000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 84% | Through Hole | 6-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) | - | |||
1,708 In Stock | 1 : $9.98000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 15V | - | - | - | 67mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 87.5% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
962 In Stock | 1 : $9.98000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 84% | Through Hole | 6-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) | - | |||
1,727 In Stock | 1 : $9.98000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 84% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
1,665 In Stock | 1 : $9.98000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 88% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
603 In Stock | 1 : $9.98000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 84mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 88% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
530 In Stock | 1 : $9.98000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 9V | - | - | - | 111mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 86.5% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
463 In Stock | 1 : $9.98000 Tube | Tube | Active | Isolated Module | 1 | 13.5V | 16.5V | 15V | - | - | - | 67mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 89% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
486 In Stock | 1 : $9.98000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 12V | - | - | - | 84mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 87.5% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
287 In Stock | 1 : $9.98000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 89.5% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
843 In Stock | 1 : $9.98000 Tube | Tube | Active | Isolated Module | 1 | 13.5V | 16.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 83.5% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
492 In Stock | 1 : $9.98000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 85% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
192 In Stock | 1 : $9.98000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 87.5% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
1,000 In Stock | 1 : $9.98000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 15V | -15V | - | - | 33mA, 33mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 87.5% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
56 In Stock | 1 : $9.98000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | - | 33mA, 33mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 88% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
120 In Stock | 1 : $9.98000 Tube | Tube | Last Time Buy | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 84mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 88% | Through Hole | 14-DIP Module, 5 Leads | 0.77" L x 0.39" W x 0.28" H (19.7mm x 10.0mm x 7.0mm) | - | |||
60 In Stock | 1 : $9.98000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 85% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
48 In Stock | 1 : $9.98000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 15V | -15V | - | - | 33mA, 33mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 87.5% | Through Hole | 14-DIP Module, 6 Leads | 0.78" L x 0.39" W x 0.28" H (19.7mm x 10.0mm x 7.0mm) | - | |||
45 In Stock | 1 : $9.98000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 9V | - | - | - | 111mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 86.5% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
38 In Stock | 1 : $9.98000 Tube | Tube | Last Time Buy | Isolated Module | 2 | 21.6V | 26.4V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 84% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
30 In Stock | 1 : $9.98000 Tube | Tube | Active | Isolated Module | 2 | 43.2V | 52.8V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
30 In Stock | 1 : $9.98000 Tube | Tube | Last Time Buy | Isolated Module | 1 | 43.2V | 52.8V | 12V | - | - | - | 84mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 82% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
0 In Stock | 1 : $9.98000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 67mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 87.5% | Through Hole | 6-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) | - | |||
0 In Stock | 1 : $9.98000 Tube | Tube | Last Time Buy | Isolated Module | 2 | 13.5V | 16.5V | 15V | -15V | - | - | 33mA, 33mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 90.5% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - |