Showing
1 - 10
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
125
In Stock
1 : $11.26000
Tube
Tube
ActiveIsolated Module14.5V5.5V15V---67mA1 W1 kVITE (Commercial)--40°C ~ 85°C79%Through Hole7-SIP Module, 4 Leads0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm)--
174
In Stock
1 : $11.26000
Tube
Tube
ActiveIsolated Module14.5V5.5V12V---83mA1 W1 kVITE (Commercial)--40°C ~ 85°C77%Through Hole7-SIP Module, 4 Leads0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm)--
115
In Stock
1 : $11.26000
Tube
Tube
ActiveIsolated Module110.8V13.2V5V---200mA1 W1 kVITE (Commercial)--40°C ~ 85°C69%Through Hole7-SIP Module, 4 Leads0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm)--
57
In Stock
1 : $11.26000
Tube
Tube
ActiveIsolated Module110.8V13.2V15V---67mA1 W1 kVITE (Commercial)--40°C ~ 85°C76%Through Hole7-SIP Module, 4 Leads0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm)--
75
In Stock
1 : $5.25000
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W1 kVITE (Commercial)SCP-40°C ~ 85°C76.5%Through Hole7-SIP Module, 4 Leads0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)--
0
In Stock
1 : $11.26000
Tube
Tube
ActiveIsolated Module121.6V26.4V5V---200mA1 W1 kVITE (Commercial)--40°C ~ 85°C70%Through Hole7-SIP Module, 4 Leads0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm)--
25
In Stock
1 : $11.26000
Tube
Tube
ActiveIsolated Module121.6V26.4V15V---67mA1 W1 kVITE (Commercial)--40°C ~ 85°C80%Through Hole7-SIP Module, 4 Leads0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm)--
0
In Stock
1 : $11.26000
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W1 kVITE (Commercial)--40°C ~ 85°C69%Through Hole7-SIP Module, 4 Leads0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm)--
0
In Stock
1 : $11.26000
Tube
Tube
ActiveIsolated Module110.8V13.2V12V---83mA1 W1 kVITE (Commercial)--40°C ~ 85°C76%Through Hole7-SIP Module, 4 Leads0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm)--
0
In Stock
25 : $10.99200
Tube
Tube
ActiveIsolated Module121.6V26.4V12V---83mA1 W1 kVITE (Commercial)--40°C ~ 85°C78%Through Hole7-SIP Module, 4 Leads0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm)--
Showing
1 - 10
of 10

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.