DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
470 In Stock | 1 : $29.25000 Tube | Tube | Last Time Buy | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | 83mA, 83mA | 2 W | 6 kV | ITE (Commercial) | - | 0°C ~ 70°C | 77% | Through Hole | 24-DIP Module (600 mil, 14 Leads) | 1.28" L x 0.58" W x 0.37" H (32.5mm x 14.7mm x 9.4mm) | |||
2,001 In Stock | 1 : $29.25000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | 200mA, 200mA | 2 W | 6 kV | ITE (Commercial) | - | 0°C ~ 70°C | 74% | Through Hole | 24-DIP Module (600 mil, 14 Leads) | 1.28" L x 0.58" W x 0.37" H (32.5mm x 14.7mm x 9.4mm) | |||
450 In Stock | 1 : $29.25000 Tube | Tube | Last Time Buy | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | 67mA, 67mA | 2 W | 6 kV | ITE (Commercial) | - | 0°C ~ 70°C | 78% | Through Hole | 24-DIP Module (600 mil, 14 Leads) | 1.28" L x 0.58" W x 0.37" H (32.5mm x 14.7mm x 9.4mm) | |||
0 In Stock | 1 : $29.25000 Tube | Tube | Last Time Buy | Isolated Module | 2 | 10.8V | 13.2V | 9V | -9V | - | 111mA, 111mA | 2 W | 6 kV | ITE (Commercial) | - | 0°C ~ 70°C | 81% | Through Hole | 24-DIP Module (600 mil, 14 Leads) | 1.28" L x 0.58" W x 0.37" H (32.5mm x 14.7mm x 9.4mm) | |||
0 In Stock | 1 : $29.25000 Tube | Tube | Last Time Buy | Isolated Module | 2 | 10.8V | 13.2V | 12V | -12V | - | 83mA, 83mA | 2 W | 6 kV | ITE (Commercial) | - | 0°C ~ 70°C | 82% | Through Hole | 24-DIP Module (600 mil, 14 Leads) | 1.28" L x 0.58" W x 0.37" H (32.5mm x 14.7mm x 9.4mm) | |||
0 In Stock | 1 : $29.25000 Tube | Tube | Last Time Buy | Isolated Module | 2 | 4.5V | 5.5V | 9V | -9V | - | 111mA, 111mA | 2 W | 6 kV | ITE (Commercial) | - | 0°C ~ 70°C | 76% | Through Hole | 24-DIP Module (600 mil, 14 Leads) | 1.28" L x 0.58" W x 0.37" H (32.5mm x 14.7mm x 9.4mm) | |||
0 In Stock | 1 : $29.25000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 10.8V | 13.2V | 5V | -5V | - | 200mA, 200mA | 2 W | 6 kV | ITE (Commercial) | - | 0°C ~ 70°C | 78% | Through Hole | 24-DIP Module (600 mil, 14 Leads) | 1.28" L x 0.58" W x 0.37" H (32.5mm x 14.7mm x 9.4mm) | |||
0 In Stock | 1 : $29.25000 Tube | Tube | Last Time Buy | Isolated Module | 2 | 10.8V | 13.2V | 15V | -15V | - | 67mA, 67mA | 2 W | 6 kV | ITE (Commercial) | - | 0°C ~ 70°C | 82% | Through Hole | 24-DIP Module (600 mil, 14 Leads) | 1.28" L x 0.58" W x 0.37" H (32.5mm x 14.7mm x 9.4mm) |