Showing
1 - 6
of 6
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Approval Agency
Standard Number
PRM48halfchip
DC DC CONVERTER 48V 200W
$103.51000
30 - Immediate
Vicor CorporationVicor Corporation
1
1102-5412-ND
VI Chip® PRM® (200W)
Tray
ActivePre-Regulator Module138V55V48V---4.17A200 WITE (Commercial)OCP, OTP, OVP, SCP, UVLO-40°C ~ 125°C96.9%Surface MountModule0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm)---
PRM48halfchip
DC DC CONVERTER 48V 200W
$94.50000
0 - Immediate
Vicor CorporationVicor Corporation
1
1102-1654-ND
VI Chip® PRM® (200W)
Tray
ActivePre-Regulator Module136V75V48V---4.17A200 WITE (Commercial)Remote On/Off, UVLO-40°C ~ 125°C96.7%Surface MountModule0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm)---
MIL PRM DC-DC CONVERTER, 50VIN 3
MIL PRM DC-DC CONVERTER, 50VIN 3
$224.77000
0 - Immediate
Vicor CorporationVicor Corporation
1
1102-MPRM28AF360M120A00-ND
VI Chip® PRM® (200W)
Tray
ActiveNon-Isolated PoL Module114V50V26 ~ 50V---5.56A200 W-Adjustable Output-55°C ~ 125°C95.5%Surface MountModule1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)SMDCE-
PRM48halfchip
DC DC CONVERTER 48V 200W
$251.61000
0 - Immediate
Vicor CorporationVicor Corporation
1
Non-Stock
PRM48AH480M200A00-ND
VI Chip® PRM® (200W)
Tray
ActivePre-Regulator Module136V75V48V---4.17A200 WITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-55°C ~ 125°C96.7%Surface MountModule0.87" L x 0.65" W x 0.27" H (22.0mm x 16.5mm x 6.7mm)---
PRM48halfchip
DC DC CONVERTER 48V 200W
$251.61000
0 - Immediate
Vicor CorporationVicor Corporation
1
Non-Stock
PRM48BH480M200B00-ND
VI Chip® PRM® (200W)
Tray
ActivePre-Regulator Module138V55V48V---4.17A200 WITE (Commercial)OCP, OTP, OVP, SCP, UVLO-40°C ~ 125°C97%Surface MountModule0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm)---
HalfVIChipPRM
DC DC CONVERTER 48V 200W
Obsolete
0 - Immediate
Vicor CorporationVicor Corporation
-
Non-Stock
1102-1156-ND
VI Chip® PRM® (200W)
Tray
ObsoletePre-Regulator Module138V55V48V---4.17A200 WITE (Commercial)Remote On/Off, UVLO-40°C ~ 125°C96.9%Surface MountModule0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm)---
Showing
1 - 6
of 6

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.