DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
417 In Stock | 1 : $12.00000 Tube | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | 400mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 85% | Through Hole | 14-DIP Module, 6 Leads | 0.79" L x 0.39" W x 0.32" H (20.1mm x 9.9mm x 8.2mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
110 In Stock | 1 : $12.26000 Tube | Tube | Obsolete | Isolated Module | 1 | 21.6V | 26.4V | 9V | - | - | 222mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 84% | Through Hole | 14-DIP Module, 6 Leads | 0.79" L x 0.39" W x 0.32" H (20.1mm x 9.9mm x 8.2mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
104 In Stock | 1 : $12.26000 Tube | Tube | Obsolete | Isolated Module | 1 | 21.6V | 26.4V | 15V | - | - | 133mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 84% | Through Hole | 14-DIP Module, 6 Leads | 0.79" L x 0.39" W x 0.32" H (20.1mm x 9.9mm x 8.2mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
175 In Stock | 1 : $13.21000 Tube | Tube | Obsolete | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | 83mA, 83mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 84% | Through Hole | 14-DIP Module, 6 Leads | 0.79" L x 0.39" W x 0.32" H (20.1mm x 9.9mm x 8.2mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
125 In Stock | 1 : $13.21000 Tube | Tube | Obsolete | Isolated Module | 2 | 10.8V | 13.2V | 15V | -15V | - | 67mA, 67mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 84% | Through Hole | 14-DIP Module, 6 Leads | 0.79" L x 0.39" W x 0.32" H (20.1mm x 9.9mm x 8.2mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
50 In Stock | 1 : $12.00000 Tube | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | 167mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 84% | Through Hole | 14-DIP Module, 6 Leads | 0.79" L x 0.39" W x 0.32" H (20.1mm x 9.9mm x 8.2mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
49 In Stock | 1 : $12.00000 Tube | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | 133mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 84% | Through Hole | 14-DIP Module, 6 Leads | 0.79" L x 0.39" W x 0.32" H (20.1mm x 9.9mm x 8.2mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
99 In Stock | 1 : $13.21000 Tube | Tube | Obsolete | Isolated Module | 2 | 13.5V | 16.5V | 15V | -15V | - | 67mA, 67mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 85% | Through Hole | 14-DIP Module, 6 Leads | 0.79" L x 0.39" W x 0.32" H (20.1mm x 9.9mm x 8.2mm) | - | - | - | |||
97 In Stock | 1 : $13.21000 Tube | Tube | Obsolete | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | 200mA, 200mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 80% | Through Hole | 14-DIP Module, 6 Leads | 0.79" L x 0.39" W x 0.32" H (20.1mm x 9.9mm x 8.2mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
90 In Stock | 1 : $13.21000 Tube | Tube | Obsolete | Isolated Module | 2 | 21.6V | 26.4V | 12V | -12V | - | 83mA, 83mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 84% | Through Hole | 14-DIP Module, 6 Leads | 0.79" L x 0.39" W x 0.32" H (20.1mm x 9.9mm x 8.2mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
65 In Stock | 1 : $13.21000 Tube | Tube | Obsolete | Isolated Module | 2 | 21.6V | 26.4V | 15V | -15V | - | 67mA, 67mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 84% | Through Hole | 14-DIP Module, 6 Leads | 0.79" L x 0.39" W x 0.32" H (20.1mm x 9.9mm x 8.2mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
39 In Stock | 1 : $13.21000 Tube | Tube | Obsolete | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | 67mA, 67mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 84% | Through Hole | 14-DIP Module, 6 Leads | 0.79" L x 0.39" W x 0.32" H (20.1mm x 9.9mm x 8.2mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
3 In Stock | 1 : $12.00000 Tube | Tube | Obsolete | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | 133mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 84% | Through Hole | 14-DIP Module, 6 Leads | 0.79" L x 0.39" W x 0.32" H (20.1mm x 9.9mm x 8.2mm) | - | CB Scheme, EN, IEC | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | 1 : $12.61000 Tube | Tube | Obsolete | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | 400mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 84% | Through Hole | 14-DIP Module, 6 Leads | 0.79" L x 0.39" W x 0.32" H (20.1mm x 9.9mm x 8.2mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
21 In Stock | 1 : $12.26000 Tube | Tube | Obsolete | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | 400mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 84% | Through Hole | 14-DIP Module, 6 Leads | 0.79" L x 0.39" W x 0.32" H (20.1mm x 9.9mm x 8.2mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 |