DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 In Stock | 1 : $151.52000 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 1 | 16.8V | 75V | 5.1V | - | - | - | 1.2A | 7 W | 1.2 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 81% | Through Hole | 14-DIP Module, 9 Leads | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.4mm) | - | Enable, Active Low | |||
270 In Stock | 1 : $151.52000 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 2 | 8.4V | 36V | 24V | 24V | - | - | 130mA, 130mA | 7 W | 1.2 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 83% | Through Hole | 14-DIP Module | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.4mm) | - | - | |||
60 In Stock | 1 : $151.52000 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 2 | 16.8V | 75V | 15V | 15V | - | - | 240mA, 240mA | 7 W | 1.2 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 84% | Through Hole | 14-DIP Module, 9 Leads | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.4mm) | - | Enable, Active Low | |||
5 In Stock | 1 : $180.37000 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 1 | 60V | 150V | 5.1V | - | - | - | 1.2A | 7 W | 2.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 80% | Through Hole | 14-DIP Module | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.4mm) | - | - | |||
0 In Stock Check Lead Time | 1 : $151.52000 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 1 | 8.4V | 36V | 5.1V | - | - | - | 1.2A | 7 W | 1.2 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 78% | Through Hole | 14-DIP Module | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.4mm) | - | - | |||
0 In Stock Check Lead Time | 1 : $151.52000 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 2 | 8.4V | 36V | 12V | 12V | - | - | 250mA, 250mA | 7 W | 1.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 83% | Through Hole | 14-DIP Module, 9 Leads | 2.00" L x 1.00" W x 0.42" H (50.8mm x 25.4mm x 10.5mm) | - | - | |||
0 In Stock Check Lead Time | 1 : $151.52000 Tube | Tube | Active | Isolated Module, Conformal Coated | 2 | 16.8V | 75V | 12V | 12V | - | - | 300mA, 300mA | 7 W | 1.2 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 84% | Through Hole | 14-DIP Module, 9 Leads | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.4mm) | - | Enable, Active Low | |||
0 In Stock Check Lead Time | 1 : $144.37000 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 2 | 16.8V | 75V | 24V | 24V | - | - | 150mA, 150mA | 7.2 W | 2.1 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 14-DIP Module, 9 Leads | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.4mm) | - | - | |||
0 In Stock Check Lead Time | 1 : $151.52000 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 2 | 16.8V | 75V | 5V | 5V | - | - | 700mA, 700mA | 7 W | 1.2 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 82% | Through Hole | 14-DIP Module, 9 Leads | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.4mm) | - | Enable, Active Low | |||
0 In Stock Check Lead Time | 1 : $151.52000 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 2 | 8.4V | 36V | 5V | 5V | - | - | 600mA, 600mA | 7 W | 1.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 81% | Through Hole | 14-DIP Module, 9 Leads | 2.00" L x 1.00" W x 0.42" H (50.8mm x 25.4mm x 10.5mm) | - | - | |||
0 In Stock Check Lead Time | 1 : $151.52000 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 1 | 16.8V | 75V | 3.3V | - | - | - | 1.5A | 7 W | 1.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 79% | Through Hole | 14-DIP Module, 9 Leads | 2.00" L x 1.00" W x 0.42" H (50.8mm x 25.4mm x 10.5mm) | - | - | |||
0 In Stock Check Lead Time | 1 : $151.52000 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 2 | 8.4V | 36V | 15V | 15V | - | - | 200mA, 200mA | 7 W | 1.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 83% | Through Hole | 14-DIP Module, 8 Leads | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.4mm) | - | - | |||
0 In Stock Check Lead Time | 1 : $171.87000 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 2 | 60V | 150V | 12V | 12V | - | - | 300mA, 300mA | 7.2 W | 2.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 14-DIP Module, 9 Leads | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.4mm) | - | - | |||
0 In Stock Check Lead Time | 1 : $180.37000 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 2 | 60V | 150V | 24V | 24V | - | - | 150mA, 150mA | 7 W | 2.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 84% | Through Hole | 14-DIP Module | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.4mm) | - | - | |||
0 In Stock Check Lead Time | 1 : $180.37000 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 2 | 40V | 121V | 15V | 15V | - | - | 240mA, 240mA | 7 W | 2 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 83% | Through Hole | 14-DIP Module, 9 Leads | 2.00" L x 1.00" W x 0.42" H (50.8mm x 25.4mm x 10.5mm) | - | - | |||
0 In Stock Check Lead Time | 1 : $180.37000 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 2 | 40V | 121V | 12V | 12V | - | - | 300mA, 300mA | 7 W | 2 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 85% | Through Hole | 14-DIP Module, 9 Leads | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | - | - | |||
0 In Stock Check Lead Time | 1 : $180.37000 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 2 | 40V | 121V | 5V | 5V | - | - | 700mA, 700mA | 7 W | 2.1 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 82% | Through Hole | 14-DIP Module, 9 Leads | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | - | - | |||
0 In Stock Check Lead Time | 1 : $180.37000 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 2 | 40V | 121V | 24V | 24V | - | - | 150mA, 150mA | 7.2 W | 2.1 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 83% | Through Hole | 14-DIP Module, 9 Leads | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | - | - | |||
0 In Stock Check Lead Time | 1 : $355.02000 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 2 | 8.4V | 36V | 15V | 15V | - | - | 200mA, 200mA | 7 W | 1.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 83% | Surface Mount | 14-SMD Module, 8 Leads | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.4mm) | - | - | |||
0 In Stock Check Lead Time | 60 : $134.67900 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 1 | 8.4V | 36V | 3.3V | - | - | - | 1.5A | 7 W | 1.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 78% | Through Hole | 14-DIP Module | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | - | - | |||
0 In Stock Check Lead Time | 60 : $152.76933 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 2 | 60V | 150V | 5V | 5V | - | - | 700mA, 700mA | 7 W | 2.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 14-DIP Module, 9 Leads | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.4mm) | - | - | |||
0 In Stock Check Lead Time | 60 : $160.33217 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 2 | 60V | 150V | 15V | 15V | - | - | 240mA, 240mA | 7 W | 2.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 84% | Through Hole | 14-DIP Module | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.4mm) | - | - | |||
0 In Stock Check Lead Time | 60 : $160.33217 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 1 | 40V | 121V | 5.1V | - | - | - | 1.2A | 7 W | 2 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 78% | Through Hole | 14-DIP Module, 9 Leads | 2.00" L x 1.00" W x 0.42" H (50.8mm x 25.4mm x 10.5mm) | - | - | |||
0 In Stock Check Lead Time | 60 : $160.33217 Bulk | Bulk | Active | Isolated Module, Conformal Coated | 1 | 40V | 121V | 3.3V | - | - | - | 1.5A | 7 W | 2 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 78% | Through Hole | 14-DIP Module, 9 Leads | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | - | - | |||
0 In Stock | Active | Bulk | Active | Isolated Module, Conformal Coated | 2 | 16.8V | 75V | 5V | 5V | - | - | 700mA, 700mA | 7 W | 1.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 82% | Through Hole | 14-DIP Module, 9 Leads | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.4mm) | - | - |