Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
VHB200W Series
VHB200W-Q24-S12
DC DC CONVERTER 12V 200W
CUI Inc.
685
In Stock
1 : $275.60000
Box
Box
ActiveIsolated Module110V36V12V---16.7A200 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C86%Through Hole9-DIP Module2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)Half BrickEnable, Active HighEN, UL55024; 55032 Class A; 60950-1
VHB200W Series
VHB200W-Q24-S24
DC DC CONVERTER 24V 200W
CUI Inc.
316
In Stock
1 : $275.60000
Box
Box
ActiveIsolated Module110V36V24V---8.3A200 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C87%Through Hole9-DIP Module2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)Half BrickEnable, Active HighEN, UL55024; 55032 Class A; 60950-1
VHB200W Series
VHB200W-Q24-S28
DC DC CONVERTER 28V 200W
CUI Inc.
137
In Stock
1 : $275.60000
Box
Box
ActiveIsolated Module110V36V28V---7.14A200 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C87%Through Hole9-DIP Module2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)Half BrickEnable, Active HighEN, UL55024; 55032 Class A; 60950-1
VHB200W Series
VHB200W-Q48-S24
DC DC CONVERTER 24V 200W
CUI Inc.
96
In Stock
1 : $275.60000
Box
Box
ActiveIsolated Module118V75V24V---8.3A200 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C88%Through Hole9-DIP Module2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)-Enable, Active HighEN, UL55024; 55032 Class A; 60950-1
VHB200W Series
VHB200W-Q24-S15
DC DC CONVERTER 15V 200W
CUI Inc.
79
In Stock
1 : $275.60000
Box
Box
ActiveIsolated Module110V36V15V---13.3A200 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C86%Through Hole9-DIP Module2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)Half BrickEnable, Active HighEN, UL55024; 55032 Class A; 60950-1
VHB200W Series
VHB200W-Q24-S5
DC DC CONVERTER 5V 200W
CUI Inc.
48
In Stock
1 : $275.60000
Box
Box
ActiveIsolated Module110V36V5V---40A200 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C87%Through Hole9-DIP Module2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)Half BrickEnable, Active HighEN, UL55024; 55032 Class A; 60950-1
VHB200W Series
VHB200W-Q48-S12
DC DC CONVERTER 12V 200W
CUI Inc.
73
In Stock
1 : $275.60000
Box
Box
ActiveIsolated Module118V75V12V---16.7A200 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C88%Through Hole9-DIP Module2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)-Enable, Active HighEN, UL55024; 55032 Class A; 60950-1
VHB200W Series
VHB200W-Q48-S28
DC DC CONVERTER 28V 200W
CUI Inc.
46
In Stock
1 : $275.60000
Box
Box
ActiveIsolated Module118V75V28V---7.14A200 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C88%Through Hole9-DIP Module2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)-Enable, Active HighEN, UL55024; 55032 Class A; 60950-1
VHB200W Series
VHB200W-Q24-S48
DC DC CONVERTER 48V 200W
CUI Inc.
8
In Stock
1 : $275.60000
Box
Box
ActiveIsolated Module110V36V48V---4.2A200 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C87%Through Hole9-DIP Module2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)Half BrickEnable, Active HighEN, UL55024; 55032 Class A; 60950-1
VHB200W Series
VHB200W-Q48-S48
DC DC CONVERTER 48V 200W
CUI Inc.
5
In Stock
1 : $275.60000
Box
Box
ActiveIsolated Module118V75V48V---4.2A200 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C88%Through Hole9-DIP Module2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)-Enable, Active HighEN, UL55024; 55032 Class A; 60950-1
VHB200W Series
VHB200W-Q48-S5
DC DC CONVERTER 5V 200W
CUI Inc.
0
In Stock
Check Lead Time
48 : $240.03313
Box
Box
ActiveIsolated Module118V75V5V---40A200 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C89%Through Hole9-DIP Module2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)-Enable, Active HighEN, UL55024; 55032 Class A; 60950-1
VHB200W Series
VHB200W-Q48-S15
DC DC CONVERTER 15V 200W
CUI Inc.
0
In Stock
Check Lead Time
48 : $240.03313
Box
Box
ActiveIsolated Module118V75V15V---13.3A200 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP, UVLO-40°C ~ 100°C88%Through Hole9-DIP Module2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)-Enable, Active HighEN, UL55024; 55032 Class A; 60950-1
VHB200W Series
VHB200W-Q24-S3R3
DC DC CONVERTER 3.3V 165W
CUI Inc.
0
In Stock
Check Lead Time
48 : $240.03313
Box
Box
ActiveIsolated Module110V36V3.3V---50A165 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP-40°C ~ 100°C87%Through Hole9-DIP Module2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)Half BrickEnable, Active HighEN, UL55024; 55032 Class A; 60950-1
VHB200W Series
VHB200W-Q48-S3R3
DC DC CONVERTER 3.3V 132W
CUI Inc.
0
In Stock
48 : $240.03313
Box
Box
Not For New DesignsIsolated Module118V75V3.3V---40A132 W1.5 kVITE (Commercial)Remote On/Off, OCP, OTP, OVP, SCP-40°C ~ 100°C88%Through HoleHalf Brick2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)Half Brick-EN, UL55024; 55032 Class A; 60950-1
Showing
of 14

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.