DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,588 In Stock | 1 : $11.45000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 21.6V | 26.4V | 24V | - | - | 83.3mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 85% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
880 In Stock | 1 : $12.16000 Tube | Tube | Obsolete | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | 66.6mA, 66.6mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 84% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock 1,162 Marketplace | 25 : $10.78720 Tube | Bulk Tube | Not For New Designs | Isolated Module | 2 | 13.5V | 16.5V | 15V | -15V | - | 66.6mA, 66.6mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 85% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | - | - | - | |||
0 In Stock 1,005 Marketplace | Obsolete | Bulk Tube | Obsolete | Isolated Module | 2 | 21.6V | 26.4V | 12V | -12V | - | 83.3mA, 83.3mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 84% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
36 In Stock | 1 : $10.97000 Tube | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 24V | - | - | 83.3mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 84% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
61 In Stock | 1 : $11.64000 Tube | Tube | Obsolete | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | 400mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 84% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | 25 : $10.03360 Tube | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | 166.6mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 84% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | 25 : $10.36320 Tube | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | 400mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 89% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
25 In Stock | 1 : $11.77000 Tube | Tube | Obsolete | Isolated Module | 1 | 13.5V | 16.5V | 5V | - | - | 400mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | - | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | - | - | - | |||
0 In Stock | 50 : $11.91520 Tube | Tube | Obsolete | Isolated Module | 2 | 10.8V | 13.2V | 12V | -12V | - | 83.3mA, 83.3mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 85% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | 1 : $12.23000 Tube | Tube | Obsolete | Isolated Module | 2 | 21.6V | 26.4V | 5V | -5V | - | 200mA, 200mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 84% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | 1 : $12.28000 Tube | Tube | Obsolete | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | 83.3mA, 83.3mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 84% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | 1 : $12.73000 Tube | Tube | Obsolete | Isolated Module | 1 | 21.6V | 26.4V | 15V | - | - | 133.3mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 84% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
11 In Stock | 1 : $13.32000 Tube | Tube | Obsolete | Isolated Module | 2 | 4.5V | 5.5V | 24V | -24V | - | 41.6mA, 41.6mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 84% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 10.8V | 13.2V | 5V | -5V | - | 200mA, 200mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 84% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | 133.3mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 84% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | 400mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 84% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | 200mA, 200mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 84% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | 133.3mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 84% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 10.8V | 13.2V | 15V | -15V | - | 66.6mA, 66.6mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 84% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | 1 : $11.69000 Tube | Tube | Obsolete | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | 166.6mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 84% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 21.6V | 26.4V | 15V | -15V | - | 66.6mA, 66.6mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 84% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 21.6V | 26.4V | 12V | - | - | 166.6mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 84% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 |