Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
OKX-T/3-D12 Series
OKX-T/5-W5P-C
DC DC CONVERTER 0.7525-3.6V 17W
Murata Power Solutions Inc.
0
In Stock
1 : $11.29000
Tray
Tray
ActiveNon-Isolated PoL Module12.4V5.5V0.7525 ~ 3.6V--5A17 WITE (Commercial)Remote On/Off, OCP, OTP, SCP, UVLO-40°C ~ 85°C95%Through Hole5-SIP Module0.90" L x 0.28" W x 0.40" H (22.9mm x 7.1mm x 10.2mm)Enable, Active High
OKX-T/5-W5N-C
OKX-T/5-W5N-C
DC DC CONVERTER 0.7525-3.6V 17W
Murata Power Solutions Inc.
0
In Stock
1 : $11.29000
Tray
Tray
ActiveNon-Isolated PoL Module12.4V5.5V0.7525 ~ 3.6V--5A17 WITE (Commercial)Remote On/Off, OCP, OTP, SCP, UVLO-40°C ~ 85°C95%Through Hole5-SIP Module0.90" L x 0.28" W x 0.40" H (22.9mm x 7.1mm x 10.2mm)Enable, Active Low
Showing
1 - 2
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.