DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,430 In Stock | 1 : $17.20000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 15V | 32V | 12V | - | - | 2A | ITE (Commercial) | OTP, SCP | -40°C ~ 70°C | 96% | Through Hole | 3-SIP Module | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | - | - | |||
1,382 In Stock 966 Factory | 1 : $17.20000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 6.5V | 32V | 5V | - | - | 2A | ITE (Commercial) | OTP, SCP | -40°C ~ 70°C | 94% | Through Hole | 3-SIP Module | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | - | - | |||
1,584 In Stock | 1 : $17.20000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.75V | 32V | 3.3V | - | - | 2A | ITE (Commercial) | OTP, SCP | -40°C ~ 70°C | 92% | Through Hole | 3-SIP Module | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | - | - | |||
204 In Stock | 1 : $17.20000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.75V | 32V | 1.2V | - | - | 2A | ITE (Commercial) | OTP, SCP | -40°C ~ 70°C | 87% | Through Hole | 3-SIP Module | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | - | - | |||
162 In Stock 966 Factory | 1 : $17.20000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 11V | 32V | 9V | - | - | 2A | ITE (Commercial) | OTP, SCP | -40°C ~ 70°C | 95% | Through Hole | 3-SIP Module | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | - | - | |||
41 In Stock | 1 : $17.20000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.75V | 32V | 1.8V | - | - | 2A | ITE (Commercial) | OTP, SCP | -40°C ~ 70°C | 91% | Through Hole | 3-SIP Module | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | - | - | |||
15 In Stock 42 Factory | 1 : $20.62000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 18V | 32V | 15V | - | - | 2A | ITE (Commercial) | OTP, SCP | -40°C ~ 70°C | 96% | Through Hole | 3-SIP Module | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | - | - | |||
0 In Stock 252 Factory | 1 : $17.20000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.75V | 32V | 1.5V | - | - | 2A | ITE (Commercial) | OTP, SCP | -40°C ~ 70°C | 90% | Through Hole | 3-SIP Module | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | - | - | |||
0 In Stock 84 Factory | 1 : $17.20000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.75V | 32V | 2.5V | - | - | 2A | ITE (Commercial) | OTP, SCP | -40°C ~ 70°C | 92% | Through Hole | 3-SIP Module | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | - | - |