DC DC Converters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
0
In Stock
84 : $42.00917
Tray
Tray
Obsolete
Non-Isolated PoL Module, Digital
1
4.5V
14V
0.6 ~ 5V
-
-
-
25A
ITE (Commercial)
Adjustable Output, PMBus™, Remote Sense
-40°C ~ 85°C
-
Surface Mount
41-PowerBQFN Module
0.75" L x 0.67" W x 0.15" H (19.0mm x 17.0mm x 3.7mm)
41-HDA Module (17x19)
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Non-Isolated PoL Module
1
4.5V
14V
0.6 ~ 5V
-
-
-
25A
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
-
Surface Mount
41-HDA
0.75" L x 0.67" W x 0.15" H (19.0mm x 17.0mm x 3.7mm)
41-HDA Module (17x19)
-
-
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Non-Isolated PoL Module, Digital
1
4.5V
14V
0.6 ~ 5V
-
-
-
25A
ITE (Commercial)
Adjustable Output, PMBus™, Remote Sense
-40°C ~ 85°C
-
Surface Mount
41-PowerBQFN Module
0.75" L x 0.67" W x 0.15" H (19.0mm x 17.0mm x 3.7mm)
41-HDA Module (17x19)
-
-
Showing
of 3

DC DC Converters


Board mount DC DC converters are compact switching modules (switching regulators) soldered or mounted directly onto a printed circuit board that convert one DC voltage to another (higher, lower, or inverted) while often providing regulation, filtering, and if needed isolation. These modules are used in distributed power architectures to efficiently step-down (buck) or step-up (boost) voltages close to the load for improved efficiency.

Types of Converters

  • Isolated Modules - provide galvanic isolation between input and output, essential for safety boundaries, noise immunity, and breaking ground loops.
  • Non-Isolated - cost and efficiency optimized modules where isolation isn’t needed.
  • Linear Regulator Replacement - Drop in switching regulators designed to replace traditional linear regulators.