Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Approval Agency
Standard Number
VX78-1000 Series
VX7805-1000
DC DC CONVERTER 5V 5W
CUI Inc.
3,988
In Stock
1 : $4.95000
Tube
Tube
ActiveLinear Regulator Replacement18V36V5V---1A5 WITE (Commercial)-40°C ~ 85°C (With Derating)93%Through Hole3-SIP Module0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)-CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
VX78-1000 Series
VX78012-1000
DC DC CONVERTER 12V 12W
CUI Inc.
815
In Stock
1 : $4.95000
Tube
Tube
ActiveLinear Regulator Replacement116V36V12V---1A12 WITE (Commercial)-40°C ~ 85°C (With Derating)96%Through Hole3-SIP Module0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)-CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
VX78-1000 Series
VX7803-1000
DC DC CONVERTER 3.3V 3.3W
CUI Inc.
255
In Stock
1 : $4.95000
Tube
Tube
ActiveLinear Regulator Replacement16V36V3.3V---1A3.3 WITE (Commercial)-40°C ~ 85°C (With Derating)90%Through Hole3-SIP Module0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)-CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
VX78-1000 Series
VX78039-1000
DC DC CONVERTER 9V 9W
CUI Inc.
27
In Stock
1 : $4.95000
Tube
Tube
ActiveLinear Regulator Replacement113V36V9V---1A9 WITE (Commercial)-40°C ~ 85°C (With Derating)95%Through Hole3-SIP Module0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)-CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
VX78-1000 Series
VX7815-1000
DC DC CONVERTER 15V 15W
CUI Inc.
88
In Stock
1 : $4.95000
Tube
Tube
ActiveLinear Regulator Replacement120V36V15V---1A15 WITE (Commercial)-40°C ~ 85°C (With Derating)96%Through Hole3-SIP Module0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)-CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
Showing
1 - 5
of 5

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.