DC DC Converters

Results: 4
Packaging
BulkTray
Product Status
ActiveObsolete
Voltage - Output 1
1.8V3.3V5V
Current - Output (Max)
30A40A
Power (Watts)
72 W100 W150 W
Features
-Remote On/Off, OCP, OTP, OVP
Efficiency
88%89%91%
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
DC/DC CONVERT 3.3V 30A
HLS30ZE-NT8
DC/DC CONVERT 3.3V 30A
Bel Power Solutions
12
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Isolated Module
1
36V
75V
3.3V
-
-
30A
-
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP
-40°C ~ 100°C
89%
Through Hole
9-DIP Module, 1/2 Brick
2.40" L x 2.28" W x 0.43" H (61.0mm x 57.9mm x 10.9mm)
-
HLS30ZE-NT TOP
HLS30ZE-NT
DC DC CONVERTER 3.3V 100W
Bel Power Solutions
0
In Stock
48 : $177.17854
Tray
Tray
Obsolete
Isolated Module
1
36V
75V
3.3V
-
-
30A
100 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 100°C
89%
Through Hole
9-DIP Module, 1/2 Brick
2.40" L x 2.28" W x 0.43" H (61.0mm x 57.9mm x 10.9mm)
-
HLS40ZB-NT
HLS40ZB-NT
DC DC CONVERTER 1.8V 72W
Bel Power Solutions
0
In Stock
24 : $178.32917
Tray
Tray
Obsolete
Isolated Module
1
36V
75V
1.8V
-
-
40A
72 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 100°C
88%
Through Hole
9-DIP Module, 1/2 Brick
2.40" L x 2.28" W x 0.43" H (61.0mm x 57.9mm x 10.9mm)
-
DC DC CONVERTER 5V 150W
HLS30ZG-NT9
DC DC CONVERTER 5V 150W
Bel Power Solutions
0
In Stock
Obsolete
Bulk
Obsolete
Isolated Module
1
36V
75V
5V
-
-
30A
150 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP
-40°C ~ 100°C
91%
Through Hole
9-DIP Module, 1/2 Brick
2.40" L x 2.28" W x 0.43" H (61.0mm x 57.9mm x 10.9mm)
Enable, Active Low
Showing
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.