Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
RPMA5.0-8.0/OF
RPMA5.0-8.0/OF
DC DC CONVERTER 3.3-16.5V
Recom Power
0
In Stock
1 : $50.39000
Box
Box
ActiveNon-Isolated PoL Module19V53V3.3 ~ 16.5V---8AITE (Commercial)Adjustable Output, Remote Sense-40°C ~ 85°C (With Derating)96.5%Through HoleThirty-Second Brick0.92" L x 0.75" W x 0.38" H (23.4mm x 19.1mm x 9.6mm)Thirty-Second Brick---
RPMA5.0-4.5/OF
RPMA5.0-4.5/OF
DC DC CONVERTER 5-30V
Recom Power
0
In Stock
1 : $50.39000
Box
Box
ActiveNon-Isolated PoL Module19V53V5 ~ 30V---4.5AITE (Commercial)Adjustable Output, Remote Sense-40°C ~ 85°C (With Derating)96.5%Through HoleThirty-Second Brick0.92" L x 0.75" W x 0.38" H (23.4mm x 19.1mm x 9.6mm)Thirty-Second Brick---
Showing
1 - 2
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.